Eaton xPole - PXL PXL Miniature Circuit Breaker, 4-Pole, 50A, Type B, 400V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 254-146
- Mfr. Part No.:
- 236595 PXL-B50/4
- Manufacturer:
- Eaton
Subtotal (1 unit)*
SGD379.86
(exc. GST)
SGD414.05
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD379.86 |
*price indicative
- RS Stock No.:
- 254-146
- Mfr. Part No.:
- 236595 PXL-B50/4
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 4 | |
| Current Rating | 50A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 400V ac | |
| Breaking Capacity | 10kA | |
| Range | xPole - PXL | |
| Series | PXL | |
| IP Rating | IP20 | |
| Height | 75mm | |
| Depth | 80mm | |
| Standards/Approvals | EAN, EN 60898-1:2019, EN 63000:2018, RoHS | |
| Width | 70mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 4 | ||
Current Rating 50A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 400V ac | ||
Breaking Capacity 10kA | ||
Range xPole - PXL | ||
Series PXL | ||
IP Rating IP20 | ||
Height 75mm | ||
Depth 80mm | ||
Standards/Approvals EAN, EN 60898-1:2019, EN 63000:2018, RoHS | ||
Width 70mm | ||
- COO (Country of Origin):
- RO
The Eaton Moeller series xPole – PXL MCB is a highly efficient miniature circuit breaker designed for both residential and commercial applications. Combining robustness with advanced technology, this four-pole device boasts a B tripping characteristic, ensuring excellent performance in a variety of electrical distribution systems. With a rated current of 50 A and the ability to handle a short-circuit breaking capacity of 10 kA, it effectively protects electrical circuits while maintaining high reliability. The compact design, featuring a depth of 70.5 mm, allows for easy installation in standard distribution boards, making it ideal for a broad range of installations. Its performance is accentuated by a superior heat dissipation capability, ensuring safe operation even under maximum load conditions. The PXL MCB not only meets but exceeds the regulatory standards, ensuring compliance and safety across all applications.
Designed for reliable protection in residential and commercial environments
Four-pole configuration for comprehensive circuit management
B tripping characteristic offers tailored protection against overloads
Compact design facilitates straightforward installation
Robust short-circuit breaking capacity enhances circuit safety
Performance verified against stringent international standards
Temperature rise calculations are managed effectively to ensure safety
Low pollution degree increases suitability for a variety of applications
Suitable for a wide range of conductor cross-sections, promoting versatility
Related links
- Eaton xPole - PXL PXL Miniature Circuit Breaker 50A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole PXL Miniature Circuit Breaker 50A 400V ac AC 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 50A 230V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 50A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 50A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 25A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 10A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 63A 400V ac AC, 10 kA Breaking Capacity
