Tesa 04311-00004-00 White Masking Tape 24mm x 50 m
- RS Stock No.:
- 853-805
- Mfr. Part No.:
- 04311-00004-00
- Manufacturer:
- Tesa
N
Subtotal (1 unit)*
SGD2.67
(exc. GST)
SGD2.91
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Stock information currently inaccessible - Please check back later
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD2.67 |
*price indicative
- RS Stock No.:
- 853-805
- Mfr. Part No.:
- 04311-00004-00
- Manufacturer:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Masking Tape | |
| Backing Material | Crepe Paper | |
| Adhesive Material | Rubber | |
| Width | 24mm | |
| Length | 50m | |
| Model Number | 04311-00004-00 | |
| Thickness | 120μm | |
| Colour | White | |
| Maximum Operating Temperature | 60°C | |
| Tensile Strength | 23N/cm | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Masking Tape | ||
Backing Material Crepe Paper | ||
Adhesive Material Rubber | ||
Width 24mm | ||
Length 50m | ||
Model Number 04311-00004-00 | ||
Thickness 120μm | ||
Colour White | ||
Maximum Operating Temperature 60°C | ||
Tensile Strength 23N/cm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SG
The Tesa conformable masking tape excels in providing reliable adhesion for light duty tasks, crafted from fine crepe paper with a natural rubber adhesive for secure application across various surfaces.
White crepe paper backing ensures excellent conformability
Natural rubber adhesive delivers strong adhesion to multiple surfaces
Provides temperature resistance up to 60°C for versatile use
Hand-tearable design enables easy application without tools
Related links
- Tesa 04311-00003-00 White Masking Tape 18mm x 50 m
- Tesa 04311-00006-00 White Masking Tape 48mm x 50 m
- Tesa 04311-00005-00 White Masking Tape 36mm x 50 m
- 3M 2814 Green Masking Tape 24mm x 50 m
- 3M 7100336022 Blue Masking Tape 24mm x 50 m
- KIP 209-23 Silver Masking Tape 24mm x 50 m
- KIP 238-24 Gold Masking Tape 24mm x 50 m
- KIP 246-24 Blue Masking Tape 24mm x 50 m
