Tesa 04311-00003-00 White Masking Tape 18mm x 50 m
- RS Stock No.:
- 853-803
- Mfr. Part No.:
- 04311-00003-00
- Manufacturer:
- Tesa
N
Subtotal (1 unit)*
SGD1.96
(exc. GST)
SGD2.14
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 253 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD1.96 |
*price indicative
- RS Stock No.:
- 853-803
- Mfr. Part No.:
- 04311-00003-00
- Manufacturer:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Masking Tape | |
| Backing Material | Crepe Paper | |
| Adhesive Material | Rubber | |
| Width | 18mm | |
| Length | 50m | |
| Model Number | 04311-00003-00 | |
| Thickness | 120μm | |
| Colour | White | |
| Maximum Operating Temperature | 60°C | |
| Tensile Strength | 23N/cm | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Masking Tape | ||
Backing Material Crepe Paper | ||
Adhesive Material Rubber | ||
Width 18mm | ||
Length 50m | ||
Model Number 04311-00003-00 | ||
Thickness 120μm | ||
Colour White | ||
Maximum Operating Temperature 60°C | ||
Tensile Strength 23N/cm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SG
The Tesa conformable masking tape designed with a fine crepe paper backing and natural rubber adhesive, suitable primarily for light duty spray painting and general purpose applications.
White crepe paper backing ensures excellent conformability
Natural rubber adhesive provides strong adhesion and tack to multiple surfaces
Temperature resistance of up to 60°C accommodates oven drying processes
Hand-tearable design promotes ease of use in various tasks
Related links
- Tesa 4302 White Masking Tape 50mm x 50 m
- KIP 3804-18 White Masking Tape 18mm x 50 m
- Tesa 04311-00006-00 White Masking Tape 48mm x 50 m
- Tesa 04311-00004-00 White Masking Tape 24mm x 50 m
- Tesa 04311-00005-00 White Masking Tape 36mm x 50 m
- 3M 7100359835 Blue Masking Tape 18mm x 50 m
- 3M 201E Beige Masking Tape 18mm x 50 m
- RS PRO Yellow Masking Tape 18mm x 50 m
