3M Blue Masking Tape 609.6mm x 65.8 m
- RS Stock No.:
- 712-428
- Mfr. Part No.:
- 8902 Blue
- Manufacturer:
- 3M
Subtotal (1 unit)*
SGD3,316.22
(exc. GST)
SGD3,614.68
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 12 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD3,316.22 |
*price indicative
- RS Stock No.:
- 712-428
- Mfr. Part No.:
- 8902 Blue
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Masking Tape | |
| Backing Material | Polyester | |
| Adhesive Material | Silicone | |
| Width | 609.6mm | |
| Length | 65.8m | |
| Thickness | 90μm | |
| Adhesion Strength | 3.8N/cm | |
| Colour | Blue | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 204°C | |
| Standards/Approvals | ASTM D3759 | |
| Tensile Strength | 101.5N/cm | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Masking Tape | ||
Backing Material Polyester | ||
Adhesive Material Silicone | ||
Width 609.6mm | ||
Length 65.8m | ||
Thickness 90μm | ||
Adhesion Strength 3.8N/cm | ||
Colour Blue | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 204°C | ||
Standards/Approvals ASTM D3759 | ||
Tensile Strength 101.5N/cm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Related links
- 3M 8902 Blue Masking Tape 25mm x 66 m
- 3M 8902 Blue Masking Tape 2in x 65.83 m
- 3M SCOTCHCAL 8995 Blue Masking Tape 50mm x 66 m
- 3M 8991 Blue Masking Tape 50mm x 66 m
- 3M 3M Electrical Tape Black Cloth Electrical Tape, 603.2 x 65.8 m
- 3M 853 Transparent Tape 25lb/in 50.8mm x 65.8 m
- Desco Europe 18mm x x 65.8 m ESD Tape
- Desco Europe 12mm x x 65.8 m Synthetic Rubber Cellulose ESD Tape