3M 3M Electrical Tape Black Fabric Electrical Tape, 603.2 x 65.8 m
- RS Stock No.:
- 712-349
- Mfr. Part No.:
- Tape 11
- Manufacturer:
- 3M
N
Subtotal (1 unit)*
SGD1,762.50
(exc. GST)
SGD1,921.12
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 07 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD1,762.50 |
*price indicative
- RS Stock No.:
- 712-349
- Mfr. Part No.:
- Tape 11
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Electrical Tape | |
| Colour | Black | |
| Width | 603.2 | |
| Length | 65.8m | |
| Backing Material | Fabric | |
| Thickness | 210μm | |
| Maximum Operating Temperature | 105°C | |
| Trade Name | 3M Electrical Tape | |
| Adhesive Material | Thermosetting Rubber | |
| Adhesion Strength | 3.3N/cm | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | ANSI | |
| Tensile Strength | 62N/cm | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Electrical Tape | ||
Colour Black | ||
Width 603.2 | ||
Length 65.8m | ||
Backing Material Fabric | ||
Thickness 210μm | ||
Maximum Operating Temperature 105°C | ||
Trade Name 3M Electrical Tape | ||
Adhesive Material Thermosetting Rubber | ||
Adhesion Strength 3.3N/cm | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals ANSI | ||
Tensile Strength 62N/cm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Related links
- Desco Europe 18mm x x 65.8 m ESD Tape
- 3M 3M™ 27 White Glass Cloth Electrical Tape, 12mm x 20 m
- Advance Tapes AT325 Black Cloth Electrical Tape, 19mm x 20 m
- 3M ET White Glass Cloth Electrical Tape, 6mm x 33 m
- 3M ET White Glass Cloth Electrical Tape, 15mm x 33 m
- 3M Black Copper Foil Electrical Tape, 100mm x 10 m
- Advance Tapes AT4003 White Glass Cloth Electrical Tape, 25mm x 33 m
- 3M Blue Masking Tape 609.6mm x 65.8 m