RS PRO Plastic Mandatory Sign With English Text
- RS Stock No.:
- 179-8409
- Manufacturer:
- RS PRO
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 179-8409
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Mandatory Sign | |
| Text Language | English | |
| Material | Plastic | |
| Height | 250mm | |
| Width | 315mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Mandatory Sign | ||
Text Language English | ||
Material Plastic | ||
Height 250mm | ||
Width 315mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Package List
1x GB standard signage, Warning corrosion, ABS, 250mmx315m;
1x Users manual
Specifications
Finishing: High quality Ultra-Violet Ray (UV) print;
Format: Rounded corners with hanging holes. Hole size: Ø ≈ 6 mm
Related links
- RS PRO Plastic Mandatory Sign With English Text
- RS PRO Polypropylene Rigid Plastic Mandatory Sign Wear Mask Sign With English Text
- RS PRO Polypropylene Rigid Plastic Mandatory Sign Foot Protection Must Be Worn Sign With English Text
- RS PRO Polypropylene Rigid Plastic Mandatory Sign Sound Horn Sign With English Text
- RS PRO Polypropylene Rigid Plastic Mandatory Sign Eye Protection Must Be Worn Sign With English Text
- RS PRO Polypropylene Rigid Plastic Mandatory Sign Protective Clothing Must Be Worn In This Area Sign With English Text
- RS PRO Plastic Mandatory Sign Ear Protection Sign
- RS PRO Plastic Mandatory Sign Protective Gloves Sign

