RS PRO Vinyl Label Status Board Sign With English Text
- RS Stock No.:
- 806-453
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
SGD180.22
(exc. GST)
SGD196.44
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD180.22 |
*price indicative
- RS Stock No.:
- 806-453
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Label | |
| Sign Legend | Status Board | |
| Sub Type | Adhesive | |
| Text Language | English | |
| Material | Vinyl | |
| Height | 80μm | |
| Legend Colour | Black | |
| Sign Legend Style | DESC | |
| Width | 360mm | |
| Symbol/Text Colour | Black | |
| Standards/Approvals | ISO 14001, ISO 45001, ISO 9001, REACH, RoHS | |
| Self-Adhesive | Yes | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Label | ||
Sign Legend Status Board | ||
Sub Type Adhesive | ||
Text Language English | ||
Material Vinyl | ||
Height 80μm | ||
Legend Colour Black | ||
Sign Legend Style DESC | ||
Width 360mm | ||
Symbol/Text Colour Black | ||
Standards/Approvals ISO 14001, ISO 45001, ISO 9001, REACH, RoHS | ||
Self-Adhesive Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
RS PRO Adhesive Vinyl Label, Status Board
This RS PRO adhesive vinyl label is designed for use as a status board, providing clear and Durable signage for various industrial environments. With its self-adhesive backing, it can be easily applied to a variety of surfaces, ensuring quick and efficient installation. The label's black legend on a vinyl material offers excellent visibility and durability.
Features and Benefits
Self-Adhesive: Allows for easy and secure application to various surfaces.
Vinyl Material: Provides durability and resistance to wear and tear.
Black Legend: Ensures high visibility and readability.
ISO Certified: Complies with ISO 14001, ISO 45001, and ISO 9001 standards for quality and environmental management.
REACH and RoHS Compliant: Meets safety and environmental regulations.
Vinyl Material: Provides durability and resistance to wear and tear.
Black Legend: Ensures high visibility and readability.
ISO Certified: Complies with ISO 14001, ISO 45001, and ISO 9001 standards for quality and environmental management.
REACH and RoHS Compliant: Meets safety and environmental regulations.
Applications
Industrial Facilities
Warehouses
Manufacturing Plants
Safety and Compliance Signage
Warehouses
Manufacturing Plants
Safety and Compliance Signage
Additional Information
Text Language: English
Width: 360 mm
Height: 0.08 mm
Legend Colour: Black
Symbol Text Colour: Black
Width: 360 mm
Height: 0.08 mm
Legend Colour: Black
Symbol Text Colour: Black
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Vinyl Mandatory Sign Pedestrian Route Sign With English Text
- RS PRO Vinyl Mandatory Sign Exit Sign With English Text
- RS PRO Vinyl Mandatory Sign Entry Sign With English Text
- RS PRO Vinyl Mandatory Sign Pull Sign With English Text
- RS PRO Vinyl Mandatory Sign Push Sign With English Text
- RS PRO Vinyl Mandatory Sign Foot Protection Must Be Worn Sign With English Text
- RS PRO Vinyl Mandatory Sign Hand Protection Must Be Worn Sign With English Text
- RS PRO Vinyl Mandatory Sign Eye Protection Must Be Worn Sign With English Text

