Schneider Electric, 250V Modular Socket White, Fixed, Repacked
- RS Stock No.:
- 865-276
- Mfr. Part No.:
- A9A15306W
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
SGD36.40
(exc. GST)
SGD39.68
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | SGD36.40 |
*price indicative
- RS Stock No.:
- 865-276
- Mfr. Part No.:
- A9A15306W
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Modular Socket | |
| Mount Type | Fixed | |
| Voltage | 250V | |
| Colour | White | |
| Standards/Approvals | NF C 61-314 | |
| Product Condition | Repacked | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Modular Socket | ||
Mount Type Fixed | ||
Voltage 250V | ||
Colour White | ||
Standards/Approvals NF C 61-314 | ||
Product Condition Repacked | ||
- COO (Country of Origin):
- FR
The Schneider Electric Modular socket outlet offers reliable connectivity for power distribution, featuring a 2P+E configuration that suits various operational needs in both residential and commercial environments.
Rated current of 16 A ensures efficient power handling
Operational voltage of 250 V AC accommodates diverse applications
Fixed mounting mode with symmetrical DIN rail support simplifies installation
Tunnel type terminals allow for flexible and rigid cable connections
1
27
38
65
