3M 65.8 m Tape, Adhesive Back, 50 μm Thickness
- RS Stock No.:
- 834-344
- Mfr. Part No.:
- 7100065925
- Manufacturer:
- 3M
N
Subtotal (1 pack of 6 units)*
SGD1,107.69
(exc. GST)
SGD1,207.38
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD1,107.69 | SGD184.615 |
*price indicative
- RS Stock No.:
- 834-344
- Mfr. Part No.:
- 7100065925
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Back Type | Adhesive | |
| Product Type | Tape | |
| Length | 65.8m | |
| Width | 50.8mm | |
| Thickness | 50μm | |
| Material | Polyester Film | |
| Pull Force | 4.91N | |
| Colour | Clear | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Back Type Adhesive | ||
Product Type Tape | ||
Length 65.8m | ||
Width 50.8mm | ||
Thickness 50μm | ||
Material Polyester Film | ||
Pull Force 4.91N | ||
Colour Clear | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The 3M High Temperature Aluminium Foil/Glass Cloth Tape is a versatile adhesive solution designed to withstand extreme temperatures, providing protection for sensitive materials during high-heat applications and ensuring lasting performance in challenging environments.
Performs continuously across a wide temperature range from -54 °C to 316 °C
Light and heat reflective, along with resistance to flame and moisture
Exceptional flexibility allows for conformity to curved or irregular surfaces
Provides durability against puncture, fracture, and tear
Related links
- 3M 30.5 m Tape 1.5 mm Thickness
- Eclipse 30 m Magnetic Tape 1.5 mm Thickness
- Eclipse 10 m Magnetic Tape 0.75 mm Thickness
- Eclipse 30.5 m Magnetic Tape 1.5 mm Thickness
- Eclipse 30 m Adhesive steel tape for magnet 0.2 mm Thickness
- Desco Europe 18mm x x 65.8 m ESD Tape
- RS PRO Clear Polyethylene Bin Bag 0.05 mm Thickness, 125 Per Pack per Package
- RS PRO Black Polyethylene Bin Bag 0.05 mm Thickness, 50 Per Pack per Package