SCHAEFFLER Fixing Kit for use with Mounting Clamp Lubricator
- RS Stock No.:
- 310-862
- Mfr. Part No.:
- ARCALUB-X.CONNECT-6-4
- Manufacturer:
- SCHAEFFLER
Subtotal (1 unit)*
SGD25.15
(exc. GST)
SGD27.41
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 03 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD25.15 |
*price indicative
- RS Stock No.:
- 310-862
- Mfr. Part No.:
- ARCALUB-X.CONNECT-6-4
- Manufacturer:
- SCHAEFFLER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCHAEFFLER | |
| Product Type | Mounting Clamp | |
| Standards/Approvals | No | |
| Length | 33mm | |
| For Use With | Lubricator | |
| Accessory Type | Fixing Kit | |
| Width | 6mm | |
| Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand SCHAEFFLER | ||
Product Type Mounting Clamp | ||
Standards/Approvals No | ||
Length 33mm | ||
For Use With Lubricator | ||
Accessory Type Fixing Kit | ||
Width 6mm | ||
Orientation Straight | ||
RoHS Status: Exempt
The SCHAEFFLER fitting for lubricators is designed to enhance the efficiency and performance of your lubrication systems. With a straightforward, straight hose connector design, it facilitates seamless integration into various setups. Crafted with precision, this product ensures optimal flow and reduces friction, making it an indispensable component for maintaining machinery and equipment.
Compact design fits easily into tight spaces without compromising performance
Facilitates a smooth flow reducing potential friction and wear
Related links
- SCHAEFFLER Fixing Kit for use with Mounting Clamp Lubricator
- SCHAEFFLER Hose Connector for use with Connector Extension Lubricator
- SCHAEFFLER Connector for use with Connector Extension Lubricator
- SCHAEFFLER Mounting Clamp for use with Mounting Clamp Lubricator
- SCHAEFFLER Holder Accessory for use with Mounting Clamp Lubricator
- SCHAEFFLER Hose for use with Mounting Clamp Lubricator
- SCHAEFFLER Connector Extension Lubricator
- SCHAEFFLER Nipple for use with Nipple Lubricator
