SCHAEFFLER Hose for use with Mounting Clamp Lubricator
- RS Stock No.:
- 310-621
- Mfr. Part No.:
- ARCALUB-X.HOSE-PA12-CLEAR-1000M
- Manufacturer:
- SCHAEFFLER
Subtotal (1 unit)*
SGD8,738.74
(exc. GST)
SGD9,525.23
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 27 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD8,738.74 |
*price indicative
- RS Stock No.:
- 310-621
- Mfr. Part No.:
- ARCALUB-X.HOSE-PA12-CLEAR-1000M
- Manufacturer:
- SCHAEFFLER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCHAEFFLER | |
| Product Type | Mounting Clamp | |
| Material | Polyamide 12 | |
| Standards/Approvals | No | |
| For Use With | Lubricator | |
| Accessory Type | Hose | |
| Width | 6.3 mm | |
| Length | 1000m | |
| Select all | ||
|---|---|---|
Brand SCHAEFFLER | ||
Product Type Mounting Clamp | ||
Material Polyamide 12 | ||
Standards/Approvals No | ||
For Use With Lubricator | ||
Accessory Type Hose | ||
Width 6.3 mm | ||
Length 1000m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SCHAEFFLER Transparent Hose is designed specifically for oil lubrication applications, providing an essential solution for various lubrication needs. With its robust construction and reliable performance, it is tailored for use in drag chain systems, ensuring smooth operations and efficient performance. The hose boasts a lightweight yet durable composition, allowing for easy handling while maintaining resilience under various operating conditions. Its versatile design makes it suitable for different environments, offering flexibility along with a consistent flow of lubricants.
Designed specifically for drag chain applications improving performance
Efficient fluid flow contributes to optimal lubrication processes
Compact diameter facilitates use in tight spaces
Related links
- SCHAEFFLER Hose for use with Connector Extension Lubricator
- SCHAEFFLER Hose for use with Mounting Clamp Lubricator
- SCHAEFFLER Hose for use with Tube Connection Oil Lubrication
- SCHAEFFLER Hose (10 m) for use with Connector Extension Lubricator
- SCHAEFFLER Fixing Kit for use with Mounting Clamp Lubricator
- SCHAEFFLER Mounting Clamp for use with Mounting Clamp Lubricator
- SCHAEFFLER Accessory Holder for use with Mounting Clamp Lubricator
- SCHAEFFLER Hose for use with Mounting Clamp