SNR Luber Ready Chain Oil Lubricant Polyalphaolefin 125 ml Canister
- RS Stock No.:
- 732-847
- Mfr. Part No.:
- LUBERREADYCHAINOIL
- Manufacturer:
- SNR
Subtotal (1 unit)*
SGD57.99
(exc. GST)
SGD63.21
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD57.99 |
*price indicative
- RS Stock No.:
- 732-847
- Mfr. Part No.:
- LUBERREADYCHAINOIL
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Lubricant | |
| Trade Name | Luber Ready Chain Oil | |
| Product Form | Oil | |
| Sub Type | Lubricant | |
| Package Type | Canister | |
| Package Size | 125 ml | |
| Colour | Green | |
| Base Material | Polyalphaolefin | |
| Flash Point | 220°C | |
| Lubricant Film | Oily Film | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Application | Lubrication | |
| Hazardous Area Certification | ATEX | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Lubricant | ||
Trade Name Luber Ready Chain Oil | ||
Product Form Oil | ||
Sub Type Lubricant | ||
Package Type Canister | ||
Package Size 125 ml | ||
Colour Green | ||
Base Material Polyalphaolefin | ||
Flash Point 220°C | ||
Lubricant Film Oily Film | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Application Lubrication | ||
Hazardous Area Certification ATEX | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SNR Spherical roller bearing is designed for high performance and reliability in demanding applications. This innovative bearing features a pressed steel cage and is specifically crafted to facilitate smooth, efficient rotation at both specified dynamic and static load ratings. With an internal diameter of 55 mm and an external diameter of 120 mm, this product ensures optimal fitting within equipment. Its capacity to withstand significant operating temperatures and loads makes it Ideal for various industries, offering a balance of durability and precision. Furthermore, this bearing plays a critical role in reducing maintenance requirements, enhancing the lifespan of machinery while promoting operational efficiency.
Brand SNR for trusted quality and performance
Optimised design with a minimum fillet radius of 2 mm to enhance fitting
Zero lubrication holes ensure low maintenance
Radial clearance class CN for standard operating conditions
Mass of 1.537 kg for balanced stability during operation
Dynamic load capacity of 172,000,000 mN enhances durability
Static load capacity of 164,000,000 mN for robust performance
Fatigue limit load capability of 20,000,000 mN extends bearing life
Reference thermal speed of 30,000 °/s for sustained high-speed operation
Maximum operating temperature of 473.15 °K to support extreme conditions
Over rolling frequencies tailored for specific applications to minimise vibrations
Designed with minimal shoulder diameters for flexibility in installation
Related links
- SNR LUBER READY CHAIN OIL Lubricator Ester Blend 125 ml Canister
- SNR Luber Ready Food Lubricant Paraffin 125 ml Canister Food Safe
- Rocol Foodlube Unilube Lubricant Polyalphaolefin 125 ml Bottle Food Safe
- SNR Luber Ready 60 Universal Lubricant Mineral 60 ml Canister
- SNR Luber Ready VIB Lubricant Grease Synthetic 125 ml Bottle
- SNR Luber Ready Universal Lubricant Grease Mineral 125 ml Bottle
- SNR LUBER READY HIGH TEMP MP Lubricant Grease Synthetic 125 ml Bottle
- SKF High Temperature Chain Oil Lubricant Oil 5 L Jerry Can
