SNR Luber Ready 60 Universal Lubricant Mineral 60 ml Canister
- RS Stock No.:
- 732-846
- Mfr. Part No.:
- LUBERREADY60UNIVERSAL+
- Manufacturer:
- SNR
N
Subtotal (1 unit)*
SGD49.07
(exc. GST)
SGD53.49
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 67 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD49.07 |
*price indicative
- RS Stock No.:
- 732-846
- Mfr. Part No.:
- LUBERREADY60UNIVERSAL+
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Lubricant | |
| Trade Name | Luber Ready 60 Universal | |
| Product Form | Grease | |
| Sub Type | Lubricant | |
| Package Type | Canister | |
| Package Size | 60 ml | |
| Colour | Blonde | |
| Base Material | Mineral | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Application | Lubrication | |
| Standards/Approvals | ATEX | |
| Hazardous Area Certification | ATEX | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Lubricant | ||
Trade Name Luber Ready 60 Universal | ||
Product Form Grease | ||
Sub Type Lubricant | ||
Package Type Canister | ||
Package Size 60 ml | ||
Colour Blonde | ||
Base Material Mineral | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Application Lubrication | ||
Standards/Approvals ATEX | ||
Hazardous Area Certification ATEX | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SNR Single row tapered roller bearing is engineered for optimal performance in various automotive applications. Crafted with a pressed steel cage, this bearing ensures reliability and efficiency in load management. Its precise specifications include an internal diameter of 26.988 mm and an external diameter of 50.292 mm, enabling it to accommodate axial and radial loads effectively. Designed to support wider load capacities, it plays a Crucial role in reducing friction while improving durability. This product is suitable for a range of Fiat, Hyundai, and Mitsubishi vehicles, making it a versatile choice for both manufacturers and automotive enthusiasts seeking top-tier components for vehicle maintenance or repairs.
Offers dynamic load capacity of 29,200,000 mN for enhanced stability under stress
Features a static load rating of 32,400,000 mN, providing robust performance even under heavy-duty conditions
Engineered with a fatigue limit load of 3,950,000 mN to ensure longevity and endurance
Incorporates Advanced thermal management with a maximum operating temperature of 120 °C
Promotes smooth operation with minimal friction, reducing wear over time
Allows for a high reference thermal speed of 42,000 °/s, supporting fast rotational applications
Includes varied automotive compatibility, fitting numerous popular vehicle models for easy integration
Related links
- SNR Luber Ready Universal Lubricant Grease Mineral 125 ml Bottle
- SNR Luber Ready Chain Oil Lubricant Polyalphaolefin 125 ml Canister
- SNR Luber Ready Food Lubricant Paraffin 125 ml Canister Food Safe
- SNR LUBER READY CHAIN OIL Lubricator Ester Blend 125 ml Canister
- SNR Luber Ready VIB Lubricant Grease Synthetic 125 ml Bottle
- SNR LUBER READY HIGH TEMP MP Lubricant Grease Synthetic 125 ml Bottle
- GORILLA GLUE EUROPE LTD Gorilla Glue Liquid Cyanoacrylate Adhesive, 60 ml
- Rocol Foodlube Universal 2 Lubricant Polytetrafluoroethylene 4 kg Tin Food Safe
