RS PRO 100 W LED High/Low Bay Low Bay & High Bay Lighting
- RS Stock No.:
- 715-744
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
SGD206.89
(exc. GST)
SGD225.51
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD206.89 |
*price indicative
- RS Stock No.:
- 715-744
- Manufacturer:
- RS PRO
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Low Bay & High Bay Lighting | |
| Lamp Type | LED | |
| Sub Type | High/Low Bay | |
| Power | 100W | |
| Voltage | 240V ac | |
| Housing Material | Aluminium | |
| Dimmable | Yes | |
| Luminous Flux | 16500lm | |
| Lamp Supplied | Yes | |
| Length | 280mm | |
| Luminous Efficacy | 165Lm/W | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 45°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EN 60598-1 | |
| Width | 280mm | |
| Depth | 166mm | |
| Colour Temperature | 4000K | |
| Beam Angle | 90° | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Low Bay & High Bay Lighting | ||
Lamp Type LED | ||
Sub Type High/Low Bay | ||
Power 100W | ||
Voltage 240V ac | ||
Housing Material Aluminium | ||
Dimmable Yes | ||
Luminous Flux 16500lm | ||
Lamp Supplied Yes | ||
Length 280mm | ||
Luminous Efficacy 165Lm/W | ||
IP Rating IP65 | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 45°C | ||
Hazardous Area Certification No | ||
Standards/Approvals EN 60598-1 | ||
Width 280mm | ||
Depth 166mm | ||
Colour Temperature 4000K | ||
Beam Angle 90° | ||
- COO (Country of Origin):
- BG
The RS PRO LED UFO Ultimate lighting fixture is designed for use in manufacturing plants, warehouses, and stations. It features quick and easy installation and is a waterproof fixture with a high grade of protection rated at IP65. This product offers energy savings of up to 80% compared to luminaires using HID lamps. Users can select from optics change options of 60, 90, or 120 degrees. With a high luminous efficiency of up to 165 lm/W, this EU-made fixture meets all EU standards and directives, achieving an energy efficiency class of B. The LED UFO also boasts a lifespan of 50,000 hours, ensuring reliable performance over time.
Easy and quick installation
Water proof fixture high grade of protection IP65
Energy savings of up to 80%
High luminous efficiency of up to 165 lm/W
EU MADE product
Quality in accordance to all EU standards and directives
Energy efficiency class -B

