Toshiba TC74HCT08AF(EL,F), Quad 2-Input AND Logic Gate, 14-Pin SOP

This image is representative of the product range

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
756-2980
Mfr. Part No.:
TC74HCT08AF(EL,F)
Manufacturer:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Logic Function

AND

Mounting Type

Surface Mount

Number of Elements

4

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

SOP

Pin Count

14

Logic Family

HC

Input Type

CMOS

Maximum Operating Supply Voltage

5.5 V

Maximum High Level Output Current

+25mA

Maximum Propagation Delay Time @ Maximum CL

25ns

Minimum Operating Supply Voltage

4.5 V

Maximum Low Level Output Current

-25mA

Dimensions

10.8 x 5.3 x 1.5mm

Height

1.5mm

Output Type

Buffer, CMOS, NMOS, TTL

Propagation Delay Test Condition

50pF

Minimum Operating Temperature

-40 °C

Length

10.8mm

Width

5.3mm

Maximum Operating Temperature

+85 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy