RS PRO Red 6-Lock Valve Lockout ABS, Metal ButterFly Valve Lockout
- RS Stock No.:
- 750-831
- Manufacturer:
- RS PRO
N
Subtotal (1 set)*
SGD51.31
(exc. GST)
SGD55.93
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | SGD51.31 |
*price indicative
- RS Stock No.:
- 750-831
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | ButterFly Valve Lockout | |
| Product Type | Valve Lockout | |
| Colour | Red | |
| Number of Locks | 6 | |
| Material | ABS, Metal | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type ButterFly Valve Lockout | ||
Product Type Valve Lockout | ||
Colour Red | ||
Number of Locks 6 | ||
Material ABS, Metal | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
RS PRO Red Butterfly Valve Lockout, 6 Locks
This RS PRO Butterfly Valve Lockout is designed to secure butterfly valves during maintenance or repair, ensuring safety and compliance with lockout tagout procedures. Made from Durable ABS and metal, it accommodates up to six locks, providing robust security for industrial applications.
Features and Benefits
Durable Construction: Made from ABS and metal for long-lasting use.
Six Lock Capacity: Accommodates up to six locks for enhanced security.
Bright Red Colour: High visibility for easy identification and safety compliance.
Six Lock Capacity: Accommodates up to six locks for enhanced security.
Bright Red Colour: High visibility for easy identification and safety compliance.
Applications
Industrial Maintenance
Chemical Processing
Oil and Gas Industry
Chemical Processing
Oil and Gas Industry
Additional Information
Complies with lockout tagout safety standards.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Red 3-Lock Lockout Glass Filled, Metal ButterFly Valve Lockout
- RS PRO Red 6-Lock Lockout Steel Ball Valve Lockout, 9.5 mm
- RS PRO Red 6-Lock Lockout Polypropylene Ball Valve Lockout
- RS PRO Red 6-Lock Lockout Polyurethane Ball Valve Lockout, 7.5 mm
- Brady Red 4-Lock Lockout Glass Filled Nylon Glass Filled Polyurethane Polymer and Glass Filled Nylon Cable Lockout
- Brady Red 6-Lock Lockout Glass Filled Nylon Cable Lockout Device, 7.87 mm
- Brady Red 6-Lock Lockout Kit Glass Filled Nylon Cable Lockout Device, 8.13 mm
- RS PRO Red 6-Lock Lockout Fabric, Leather Belt Plug Cover Case

