RS PRO Red 3-Lock Valve Lockout Metal ButterFly Valve Lockout

N

Subtotal (1 unit)*

SGD25.51

(exc. GST)

SGD27.81

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 70 unit(s) shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD25.51

*price indicative

RS Stock No.:
750-830
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Sub Type

ButterFly Valve Lockout

Product Type

Valve Lockout

Colour

Red

Number of Locks

3

Material

Metal

RoHS Status: Exempt

COO (Country of Origin):
IN

RS PRO Red Metal Valve Lockout, 3 Locks


This RS PRO valve lockout is designed for securing butterfly valves, ensuring safety during maintenance and repair operations. Made from Durable metal, it accommodates up to three locks, providing enhanced security and control over valve access.

Features and Benefits


Durable Metal Construction: Ensures long-lasting performance and resistance to harsh industrial environments.
Red Colour: Provides high visibility for safety compliance and easy identification.
Three Lock Capacity: Allows multiple workers to secure the valve, enhancing safety during group lockout procedures.

Applications


Industrial maintenance
Chemical processing plants
Oil and gas facilities
Water treatment plants

Additional Information


Complies with OSHA lockout/tagout standards
Suitable for use with butterfly valves

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy