Schneider Electric Black Polyamide, Steel Handle, Ergonomic

This image is representative of the product range

Subtotal (1 unit)*

SGD209.52

(exc. GST)

SGD228.38

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD209.52

*price indicative

RS Stock No.:
759-759
Mfr. Part No.:
NSYAEDL610S3D
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Handle

Handle Style

Ergonomic

Lock Type

Key Lock

Material

Polyamide, Steel

Colour

Black

Standards/Approvals

Rohs

COO (Country of Origin):
FR
The Schneider Electric handle with key lock offers secure access for a variety of applications, designed for straightforward integration with standard locks, ensuring ease of use and reliability across multiple environments.

Universal application for versatile use across different setups

Direct mounting on standard locks simplifies installation

Constructed with robust materials including PA and zamak for enhanced durability

Includes a complete set with a cylindrical barrel and two keys for immediate usability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy