Schneider Electric Black Polyamide, Steel Handle, Ergonomic
- RS Stock No.:
- 759-715
- Mfr. Part No.:
- NSYAEDL3132S3D
- Manufacturer:
- Schneider Electric
This image is representative of the product range
Subtotal (1 unit)*
SGD325.76
(exc. GST)
SGD355.08
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD325.76 |
*price indicative
- RS Stock No.:
- 759-715
- Mfr. Part No.:
- NSYAEDL3132S3D
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Handle | |
| Handle Style | Ergonomic | |
| Lock Type | Key Lock | |
| Material | Polyamide, Steel | |
| Colour | Black | |
| Standards/Approvals | Rohs | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Handle | ||
Handle Style Ergonomic | ||
Lock Type Key Lock | ||
Material Polyamide, Steel | ||
Colour Black | ||
Standards/Approvals Rohs | ||
- COO (Country of Origin):
- FR
The Schneider Electric key-lock handle designed for universal application, facilitating direct installation on standard locks. Its Compact construction ensures seamless compatibility with specific equipment.
Includes a cylindrical lock barrel and two keys for enhanced security
Constructed with Durable materials like zamak and polyamide for longevity
Designed for straightforward direct mounting on standard locks
Packaged in an eco-friendly manner with a weight of just 0.052 kg
Comes with an 18-month contractual warranty for peace of mind
Related links
- Schneider Electric Black Polyamide Ergonomic
- Schneider Electric Black Polyamide, Steel Handle Lock & Rods
- Schneider Electric Black Polyamide and Thermoplastic Elastomers Cylindrical Barrel: Zamak, Polyamide
- Schneider Electric Black Polyamide 6 with 30% Fibreglass Locking Handle
- Schneider Electric Black Polyamide 6 Handle, Wing
- Schneider Electric Black Polyamide Cabinet Lock
- Schneider Electric Black Polyamide Lock
- Schneider Electric Black RAL 7011 Polyamide Locking Handle, Swing
