BEL POWER SOLUTIONS INC Panel Mount AC/DC Power Supply 100V ac, 500 mA Output 48V dc, 24 W
- RS Stock No.:
- 785-807
- Mfr. Part No.:
- HB48-0.5-AG
- Manufacturer:
- BEL POWER SOLUTIONS INC
N
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 785-807
- Mfr. Part No.:
- HB48-0.5-AG
- Manufacturer:
- BEL POWER SOLUTIONS INC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BEL POWER SOLUTIONS INC | |
| Product Type | AC/DC Power Supply | |
| Maximum Output Voltage | 48V dc | |
| Output Current | 500mA | |
| Number of Outputs | 1 | |
| Length | 1.5in | |
| Power | 24W | |
| Mount Type | Panel Mount | |
| Efficiency | 60% | |
| Maximum Operating Temperature | 70°C | |
| Load Regulation | ±0.05 % | |
| Series | Linear | |
| Line Regulation | ±0.05 % | |
| Standards/Approvals | CE | |
| Ripple and Noise | 3mV Pk-Pk | |
| Maximum Input Voltage | 100V ac | |
| Minimum Input Voltage | 264V ac | |
| Select all | ||
|---|---|---|
Brand BEL POWER SOLUTIONS INC | ||
Product Type AC/DC Power Supply | ||
Maximum Output Voltage 48V dc | ||
Output Current 500mA | ||
Number of Outputs 1 | ||
Length 1.5in | ||
Power 24W | ||
Mount Type Panel Mount | ||
Efficiency 60% | ||
Maximum Operating Temperature 70°C | ||
Load Regulation ±0.05 % | ||
Series Linear | ||
Line Regulation ±0.05 % | ||
Standards/Approvals CE | ||
Ripple and Noise 3mV Pk-Pk | ||
Maximum Input Voltage 100V ac | ||
Minimum Input Voltage 264V ac | ||
- COO (Country of Origin):
- CN
The BEL POWER SOLUTIONS INC power supply offers a reliable solution for converting input voltage to a low-voltage output. It is designed for continuous use in demanding environments, ensuring dependable performance.
Supports worldwide AC input capabilities from 100 to 264 VAC
Provides a nominal output voltage of 48 V with a maximum current rating
Features overvoltage protection to safeguard connected devices
Emphasises low output ripple for enhanced performance in sensitive applications
Related links
- BEL POWER SOLUTIONS INC Panel Mount AC/DC Power Supply 100V ac 112 W
- BEL POWER SOLUTIONS INC Panel Mount AC/DC Power Supply 100V ac 84 W
- BEL POWER SOLUTIONS INC Panel Mount AC/DC Power Supply 100V ac 56 W
- BEL POWER SOLUTIONS INC Open Frame Linear Power Supply 264V ac 57.6 W
- BEL POWER SOLUTIONS INC Open Frame 3 Output Linear Power Supply 16 W
- BEL POWER SOLUTIONS INC Open Frame 5 Output Linear Power Supply 20.4 W
- BEL POWER SOLUTIONS INC Open Frame 3 Output Linear Power Supply 53 W
- BEL POWER SOLUTIONS INC Open Frame 2 Output Linear Power Supply 90 W
