BEL POWER SOLUTIONS INC Panel Mount AC/DC Power Supply 100V ac, 3 A Output, 84 W
- RS Stock No.:
- 785-664
- Mfr. Part No.:
- HN28-3-AG
- Manufacturer:
- BEL POWER SOLUTIONS INC
N
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 785-664
- Mfr. Part No.:
- HN28-3-AG
- Manufacturer:
- BEL POWER SOLUTIONS INC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BEL POWER SOLUTIONS INC | |
| Product Type | AC/DC Power Supply | |
| Output Current | 3A | |
| Number of Outputs | 1 | |
| Power | 84W | |
| Mount Type | Panel Mount | |
| Efficiency | 60% | |
| Maximum Operating Temperature | 70°C | |
| Load Regulation | ±0.05 % | |
| Series | Linear | |
| Standards/Approvals | CE | |
| Line Regulation | ±0.05 % | |
| Ripple and Noise | 3mV Pk-Pk | |
| Maximum Input Voltage | 100V ac | |
| Minimum Input Voltage | 264V ac | |
| Select all | ||
|---|---|---|
Brand BEL POWER SOLUTIONS INC | ||
Product Type AC/DC Power Supply | ||
Output Current 3A | ||
Number of Outputs 1 | ||
Power 84W | ||
Mount Type Panel Mount | ||
Efficiency 60% | ||
Maximum Operating Temperature 70°C | ||
Load Regulation ±0.05 % | ||
Series Linear | ||
Standards/Approvals CE | ||
Line Regulation ±0.05 % | ||
Ripple and Noise 3mV Pk-Pk | ||
Maximum Input Voltage 100V ac | ||
Minimum Input Voltage 264V ac | ||
- COO (Country of Origin):
- CN
The BEL POWER SOLUTIONS INC robust power supply is designed to meet demanding DC power requirements. This product ensures efficient operation with a focus on reliability and performance in diverse applications.
Input capabilities support 100 to 264 VAC for global compatibility
±0.05% output regulation ensures stable power delivery
Low output ripple contributes to enhanced performance in sensitive applications
Related links
- BEL POWER SOLUTIONS INC Panel Mount AC/DC Power Supply 100V ac 24 W
- BEL POWER SOLUTIONS INC Panel Mount AC/DC Power Supply 100V ac 112 W
- BEL POWER SOLUTIONS INC Panel Mount AC/DC Power Supply 100V ac 56 W
- BEL POWER SOLUTIONS INC Open Frame 2 Output Linear Power Supply 90 W
- BEL POWER SOLUTIONS INC Open Frame 3 Output Linear Power Supply 16 W
- BEL POWER SOLUTIONS INC Open Frame 3 Output Linear Power Supply 53 W
- BEL POWER SOLUTIONS INC Open Frame Linear Power Supply 264V ac 57.6 W
- BEL POWER SOLUTIONS INC Open Frame 5 Output Linear Power Supply 15 W
