Schneider Electric Lighting Accessory, Repacked
- RS Stock No.:
- 890-562
- Mfr. Part No.:
- OVA59824W
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
SGD67.45
(exc. GST)
SGD73.52
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD67.45 |
*price indicative
- RS Stock No.:
- 890-562
- Mfr. Part No.:
- OVA59824W
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Lighting Accessory | |
| Standards/Approvals | RoHS | |
| Product Condition | Repacked | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Lighting Accessory | ||
Standards/Approvals RoHS | ||
Product Condition Repacked | ||
- COO (Country of Origin):
- IT
The Schneider Electric protective grid designed for use in safeguarding Exiway Smart products by providing robust protection against external impacts, ensuring reliability in demanding environments.
Height of 296 mm, width of 178 mm, and depth of 73 mm for precise fitting
Exceeds IK10 rating for strong resistance to mechanical shocks
Compatible with Exiway Smart product range for seamless integration
Packaged in unit types suitable for various handling needs
Available in multiple packaging options to suit bulk requirements
