Light Switches

A light switch is a fundamental electrical component designed to control the flow of electricity to a light fixture or an electrical load. Whether for turning a light on and off, adjusting brightness levels, or integrating with automation systems, light switches are essential in residential, commercial, and industrial electrical installations. Common types include basic light on off switch, dimmer light switch, programmable timers, and smart switches compatible with home automation systems.

Types of Light Switches

Light switches are available in various configurations to suit specific operational needs and control mechanisms. Below are the major categories:

By Basic Operation

Toggle Light Switches (Rocker Light Switches)

This is the most common type of wall light switch. The actuator (toggle or rocker) pivots back and forth to open or close the circuit. They are popular in residential and office settings due to their ease of use and mechanical durability.

Push-Button Light Switches

These feature a light switch button that activates the electrical circuit when pressed. Typically spring-loaded, these switches are used in older buildings or retrofitted industrial settings. Some include illumination indicators or momentary-action designs.

By Control Functionality

1-Way Light Switch (Single Pole Light Switch)

This light control switch is used in circuits where one switch controls a single light source. It’s the standard in many homes and small-scale applications.

2-Way Light Switch (Double Pole Light Switch / SPDT - Single Pole Double Throw)

Used in staircases or long corridors, these switches allow users to control a single light source from two different locations. The SPDT configuration enhances operational flexibility in both residential and commercial layouts.

Dimmer Light Switches

Designed for adjusting the brightness of compatible lighting loads, these switches vary the voltage supplied to the bulb. They are commonly used in hospitality settings and theatres to support mood lighting needs.

Fan Speed Controller Switches

These regulate the speed of ceiling or wall-mounted fans often using resistive or capacitive control methods. Common in tropical Singapore, fan speed controller switches enable optimised airflow and energy savings in residential and commercial buildings alike.

Benefits of Modern Light Switches

  • Convenience and Control: Modern light switches provide simple operation or advanced features like multi-way switching and dimming to tailor lighting precisely. Sophisticated control over illumination enhances user comfort and ambiance.
  • Energy Efficiency: Dimmers and programmable switches reduce wasted electricity by matching lighting to needs. They contribute to lower energy consumption and reduced utility bills, making electrical lighting systems more sustainable.
  • Safety: Light switches help isolate electrical circuits, minimising shock and fire risks. Many switches use fire-resistant materials and offer child safety features, providing an important layer of protection for occupants.
  • Customisation: Extensive styles and finishes accommodate diverse interior decors. One can select a light switch that complements any room, with options ranging from classic designs to sleek, modern aesthetics, enhancing visual appeal.
  • Integration: Smart switches facilitate centralised, remote, and voice-controlled lighting systems.

Applications of Electrical Light Switches

Basic On/Off Control (Residential & Commercial)

Standard light on off switch setups is used to control lighting in homes, offices, and retail spaces. These switches ensure convenience and safety while ensuring that energy consumption remains sustainable.

Dimming Control

Dimming switches offer precise control of brightness, making them ideal for restaurants, hotel rooms, residential living spaces, and auditoriums. These switches help to create ambient lighting while extending lamp life and reducing power consumption.

Fan Speed Control

Fan speed controller switches are critical in hot and humid environments, especially homes, cafés, schools, and industrial breakrooms. They allow users to tailor fan output for maximum comfort and efficiency.

Energy Saving & Efficiency

Advanced electrical light switch types, such as occupancy sensors and programmable switches, help to reduce unnecessary energy usage in commercial buildings, warehouses, and public facilities. Integrating control systems ensures optimal performance and reduced utility costs.

Security and Safety

Timed and remotely controlled wall light switch systems are used in security applications to simulate occupancy, deter unauthorised access, and automate exterior lighting in factories and offices.

Smart Home Integration

Smart light control switch solutions are increasingly used in homes across Singapore. These integrate with platforms like Zigbee, Z-Wave, or Wi-Fi to enable smartphone or voice-controlled operation. They are also deployed in modern office spaces for centralised lighting control.

Industrial and Commercial Automation

In industrial settings, wall mounted light switch units interface with Programmable Logic Controllers (PLCs) and control panels for lighting zones in production floors, cold storage areas, and cleanrooms. Features often include ingress protection (IP-rated), anti-vandal housing, and compatibility with automation systems.

Factors to Consider When Buying Light Switches

  • Type of Switch and Control Function: Determine if you need simple on/off, dimming, multi-way control (2-way, 3-way), fan speed control, or smart functionality.
  • Compatibility with Existing Wiring: Check if your home wiring includes a neutral wire, which many smart switches require. Confirm voltage and load specifications align with the light switch to ensure safe and compliant electrical installation.
  • Installation Complexity: Evaluate if you can DIY the installation or require a licensed electrician, especially for smart or dimmer switches.
  • Load Capacity and Lamp Compatibility: Ensure dimmers are compatible with your bulb type (LED, halogen, incandescent) to avoid flickering or damage. Verifying the light switch’s load capacity protects both the switch and connected lamps from overload.
  • Quality and Safety Certifications: Look for switches certified to local electrical standards (e.g., IEC, UL) indicating adherence to safety and reliability requirements.
  • Design and Finish: Select finishes and colours (white, black, metallic, glass) that complement your interior. Consider illuminated or backlit wall-mounted models for low-light navigation, adding both style and functionality to the light switch.
  • Functionality Features: Features like illuminated indicators, timer functions, occupancy sensing, wireless control, or programmable scenes add convenience and energy savings.
  • Budget and Brand Reputation: Balance price with quality. Premium brands may offer longer durability, better performance, and warranty support.

Trusted Supplier of Light Switches in Singapore

RS is a trusted supplier and distributor of high-quality light switch solutions in Singapore, offering a comprehensive range through brands like Schneider Electric, Siemens, and Legrand. Whether you require a basic light switch button or a smart wall mounted light switch, our product listings come with detailed specifications and data sheets to support confident selection.

If you require other types of switches and equipment such as pull cord switches, key card switches, or switch insert modules, you can find it in our online shop as well. For more information about our ordering process, delivery services and delivery fees, please refer to ourdelivery page.

867 Products showing for Light Switches

Sort By
In Stock
  • RS Stock No. 768-3526
Subtotal (1 unit)
SGD15.57(exc. GST)
SGD15.57/unit
In Stock
  • RS Stock No. 768-3523
Subtotal (1 unit)
SGD13.17(exc. GST)
SGD13.17/unit
In Stock
Subtotal (1 unit)
SGD3.50(exc. GST)
SGD3.50/unit
In Stock
Subtotal (1 unit)
SGD3.82(exc. GST)
SGD3.82/unit
In Stock
Subtotal (1 box of 10 units)
SGD100.04(exc. GST)
SGD10.004/unit
In Stock
Subtotal (1 unit)
SGD9.09(exc. GST)
SGD9.09/unit
In Stock
  • RS Stock No. 705-1673
  • Mfr. Part No. K56400GRY
Subtotal (1 unit)
SGD66.47(exc. GST)
SGD66.47/unit
In Stock
  • RS Stock No. 222-8244
  • Mfr. Part No. K4872 WHI
Subtotal (1 unit)
SGD10.56(exc. GST)
SGD10.56/unit
In Stock
  • RS Stock No. 239-9138
  • Mfr. Part No. 210A0070
Subtotal (1 unit)
SGD7.22(exc. GST)
SGD7.22/unit
In Stock
  • RS Stock No. 699-7076
  • Mfr. Part No. WP12-02
Subtotal (1 unit)
SGD18.89(exc. GST)
SGD18.89/unit
In Stock
  • RS Stock No. 705-1676
  • Mfr. Part No. K56401GRY
Subtotal (1 unit)
SGD115.94(exc. GST)
SGD115.94/unit
Subtotal (1 pack of 10 units)
SGD40.38(exc. GST)
SGD40.38/pack
In Stock
  • RS Stock No. 440-8773
  • Mfr. Part No. K4841 WHI
Subtotal (1 unit)
SGD25.09(exc. GST)
SGD25.09/unit
In Stock
  • RS Stock No. 119-437
  • Mfr. Part No. NU557118W
Subtotal (1 unit)
SGD141.37(exc. GST)
SGD141.37/unit
In Stock
Subtotal (1 unit)
SGD6.06(exc. GST)
SGD6.06/unit
In Stock
  • RS Stock No. 222-8250
  • Mfr. Part No. K4873 WHI
Subtotal (1 unit)
SGD14.57(exc. GST)
SGD14.57/unit
Subtotal (1 unit)
SGD58.51(exc. GST)
SGD58.51/unit
Subtotal (1 unit)
SGD25.96(exc. GST)
SGD25.96/unit
Stocked by manufacturer
  • RS Stock No. 253-8957
  • Mfr. Part No. 069832L
Subtotal (1 box of 10 units)
SGD510.77(exc. GST)
SGD510.77/box
Subtotal (1 unit)
SGD59.36(exc. GST)
SGD59.36/unit
Results per page