Schneider Electric Anthracite

N

Subtotal (1 unit)*

SGD8.79

(exc. GST)

SGD9.58

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD8.79

*price indicative

RS Stock No.:
865-248
Mfr. Part No.:
S520204W
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

USB

IP Rating

IP20

Current Rating

10A

Colour

Anthracite

Mount Type

Frame

Voltage

250V

Range

Odace

Finish

Matt

Product Condition

Repacked

Standards/Approvals

NF

Height

71mm

Depth

33.6mm

Minimum Box Depth

18.75mm

Width

71mm

COO (Country of Origin):
ES
The Schneider Electric Switch functions as a repacked light control mechanism, specifically designed for efficient energy management. Its robust electromechanical features ensure reliability in various settings.

Mechanism with fixing frame and 1-pole 2-way function enables effective light control

Rated for 10AX and 250V, providing a robust electrical performance

Durable construction with resistance to a wide range of chemical agents

Lightable local signalling ensures visibility of the device status

1

26


42

68

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy