Schneider Electric Aluminium Push Button, NU55
- RS Stock No.:
- 683-347
- Mfr. Part No.:
- NU557130W
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
SGD83.29
(exc. GST)
SGD90.79
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | SGD83.29 |
*price indicative
- RS Stock No.:
- 683-347
- Mfr. Part No.:
- NU557130W
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Light Switch | |
| Switch Type | Push Button | |
| IP Rating | IP20 | |
| Colour | Aluminium | |
| Series | NU55 | |
| Range | New Unica | |
| Voltage | 9V | |
| Height | 74.5mm | |
| Depth | 12mm | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Light Switch | ||
Switch Type Push Button | ||
IP Rating IP20 | ||
Colour Aluminium | ||
Series NU55 | ||
Range New Unica | ||
Voltage 9V | ||
Height 74.5mm | ||
Depth 12mm | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Schneider Electric Wiser Unica wireless switch in aluminium features a mechanism with fixing frame and supports 9.6, 19.2, and 38.4 kbaud technology. It has two tilting elements with a push-button actuator, operates at a nominal voltage of 4.2 to 9 V DC at 2.4 GHz, and comes in an aluminium color tone.
Surface finish is mate
Surface treatment is painted
Number of modules is 2 modules
Related links
- Schneider Electric Aluminium Harmony Push Button Enclosure - 1 Hole 30 mm Diameter
- Schneider Electric Aluminium Harmony Push Button Enclosure - 3 Hole 30 mm Diameter
- RS PRO Yellow Die Cast Aluminium Push Button Enclosure - 1 Hole 22.5 mm Diameter
- Schneider Electric Aluminium Roller Shutter Switch, NU35
- Schneider Electric, 16A Black Plug Socket NU55
- ABB Grey Aluminium Modular Metal Push Button Enclosure -
- Schneider Electric Aluminium Brushed Gland Plate 495 mm L for Use with Panelset S3Hd
- Schneider Electric Aluminium Brushed Gland Plate 510 mm L for Use with Thalassa
