Schneider Electric Grey, 2 Way Key, System M
- RS Stock No.:
- 357-479
- Mfr. Part No.:
- MTN318601
- Manufacturer:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 357-479
- Mfr. Part No.:
- MTN318601
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Switch Type | Key | |
| Product Type | Rocker Switch Mechanism | |
| Number of Ways | 2 | |
| IP Rating | IP20 | |
| Number of Poles | 2 | |
| Current Rating | 10A | |
| Mount Type | Flush | |
| Colour | Grey | |
| Material | Plastic, Metal | |
| Series | System M | |
| Voltage | 25V | |
| Range | Merten inserts | |
| Finish | Grey | |
| Standards/Approvals | EU RoHS, CHINA RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Switch Type Key | ||
Product Type Rocker Switch Mechanism | ||
Number of Ways 2 | ||
IP Rating IP20 | ||
Number of Poles 2 | ||
Current Rating 10A | ||
Mount Type Flush | ||
Colour Grey | ||
Material Plastic, Metal | ||
Series System M | ||
Voltage 25V | ||
Range Merten inserts | ||
Finish Grey | ||
Standards/Approvals EU RoHS, CHINA RoHS, REACH | ||
- COO (Country of Origin):
- DE
The Schneider Electric Switch is presented as a mechanism and functions as a 2-way switch. It features a key actuator and is designed for flush mounting.
IP20 rated protection
Fixed using screws and claws
RoHS compliant
Related links
- Schneider Electric Grey 1 Gang, Unica
- Schneider Electric Grey 2 Gang, Odace 2011
- Schneider Electric Grey Odace 2011
- Schneider Electric Grey 1 Gang, Odace 2011
- Schneider Electric Grey Mureva Styl
- Schneider Electric Grey Antivandale
- Schneider Electric Grey 2 Gang, D-Life
- Schneider Electric Grey 1 Gang, Odace 2011
