Omron F3SG-SRA Series Light Curtain Receiver, Sender, 24 Beam(s), 25 mm Resolution
- RS Stock No.:
- 215-5125
- Mfr. Part No.:
- F3SG-4SRA0480-25
- Manufacturer:
- Omron
Subtotal (1 unit)*
SGD2,666.03
(exc. GST)
SGD2,905.97
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD2,666.03 |
*price indicative
- RS Stock No.:
- 215-5125
- Mfr. Part No.:
- F3SG-4SRA0480-25
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Light Curtain | |
| Series | F3SG-SRA | |
| Beam Resolution | 25mm | |
| Component Type | Receiver, Sender | |
| Safety Type | Type 4 | |
| Standards/Approvals | No | |
| Number of Beams | 24 | |
| Protective Height | 480mm | |
| Maximum Protective Width | 20m | |
| Maximum Supply Voltage | 28.8V | |
| Minimum Scanning Distance | 300mm | |
| Maximum Scanning Distance | 20m | |
| Height | 480mm | |
| Width | 32mm | |
| Maximum Response Time | 8ms | |
| Length | 480mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Light Curtain | ||
Series F3SG-SRA | ||
Beam Resolution 25mm | ||
Component Type Receiver, Sender | ||
Safety Type Type 4 | ||
Standards/Approvals No | ||
Number of Beams 24 | ||
Protective Height 480mm | ||
Maximum Protective Width 20m | ||
Maximum Supply Voltage 28.8V | ||
Minimum Scanning Distance 300mm | ||
Maximum Scanning Distance 20m | ||
Height 480mm | ||
Width 32mm | ||
Maximum Response Time 8ms | ||
Length 480mm | ||
Omron F3SG-SRA Series Light Curtain, 480mm Protective Height, Type 4 Safety Type - F3SG-4SRA0480-25
This light curtain is a safety sensor designed to detect intrusions into hazardous zones on machinery. It operates as a receiver unit within a safety light curtain arrangement, providing area protection for industrial processes where presence detection is required. The device is intended for integration into machine safeguarding systems and offers a compact form factor suitable for space-constrained installations.
Features and Benefits:
• 24 beams provide dense object detection and improved safeguarding
• 25mm beam resolution enables accurate object discrimination
• 0.3m minimum scanning distance allows close-proximity protection
• 20m maximum scanning distance supports long-range installations
• 8ms maximum response time reduces exposure during intrusion
• 28.8V maximum supply voltage permits standard industrial power integration
• 25mm beam resolution enables accurate object discrimination
• 0.3m minimum scanning distance allows close-proximity protection
• 20m maximum scanning distance supports long-range installations
• 8ms maximum response time reduces exposure during intrusion
• 28.8V maximum supply voltage permits standard industrial power integration
Applications
• Suitable for safeguarding access points on production lines
• Ideal for perimeter protection of robotic cells
• Used with transfer systems requiring close-range detection
• Can be used for long-reach guarding of conveyor segments
• Appropriate for retrofitting compact machine frames
• Ideal for perimeter protection of robotic cells
• Used with transfer systems requiring close-range detection
• Can be used for long-reach guarding of conveyor segments
• Appropriate for retrofitting compact machine frames
What protective height does it offer for vertical coverage?
The device provides a protective height of 480mm to define the guarded aperture vertically.
How narrow is the unit for fitting into tight spaces?
The housing has a width of 32mm, enabling installation where lateral space is limited.
What beam count and layout support small-object detection?
It employs 24 individual beams, arranged to deliver the specified beam spacing for detection tasks.
What is the maximum protective width achievable when multiple units are paired?
The system can extend protection up to a maximum protective width of 20m when arranged appropriately.
Related links
- Omron F3SG-SRA Series Light Curtain Receiver 124 Beam(s), 25 mm Resolution
- Omron F3SG-SRA Series Light Curtain Receiver 16 Beam(s), 25 mm Resolution
- Omron F3SG-SRA Series Light Curtain Receiver 76 Beam(s), 25 mm Resolution
- Omron F3SG-SRB Series Light Curtain Receiver 24 Beam(s), 25 mm Resolution
- Omron F3SG-SRA Series Light Curtain Receiver 179 Beam(s), 14 mm Resolution
- Omron F3SG-SRA Series Light Curtain Receiver 59 Beam(s), 14 mm Resolution
- Omron F3SG Series Light Curtain Receiver 28 Beam(s), 25 mm Resolution
- Omron F3SG Series Light Curtain Receiver 36 Beam(s), 25 mm Resolution
