Omron F3SG Series Light Curtain Receiver, Sender, 36 Beam(s), 25 mm Resolution
- RS Stock No.:
- 214-7597
- Mfr. Part No.:
- F3SG-2SRB0720-25
- Manufacturer:
- Omron
Subtotal (1 unit)*
SGD1,423.37
(exc. GST)
SGD1,551.47
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD1,423.37 |
*price indicative
- RS Stock No.:
- 214-7597
- Mfr. Part No.:
- F3SG-2SRB0720-25
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Light Curtain | |
| Series | F3SG | |
| Beam Resolution | 25mm | |
| Component Type | Receiver, Sender | |
| Safety Type | Type 2 | |
| Standards/Approvals | No | |
| Number of Beams | 36 | |
| Protective Height | 720mm | |
| Maximum Protective Width | 20m | |
| Maximum Supply Voltage | 28.8V | |
| Minimum Scanning Distance | 300mm | |
| Maximum Scanning Distance | 20m | |
| Height | 38mm | |
| Length | 720mm | |
| Width | 32mm | |
| Maximum Response Time | 8ms | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Light Curtain | ||
Series F3SG | ||
Beam Resolution 25mm | ||
Component Type Receiver, Sender | ||
Safety Type Type 2 | ||
Standards/Approvals No | ||
Number of Beams 36 | ||
Protective Height 720mm | ||
Maximum Protective Width 20m | ||
Maximum Supply Voltage 28.8V | ||
Minimum Scanning Distance 300mm | ||
Maximum Scanning Distance 20m | ||
Height 38mm | ||
Length 720mm | ||
Width 32mm | ||
Maximum Response Time 8ms | ||
Omron F3SG Series Light Curtain, 720mm Protective Height, 36 Beams - F3SG-2SRB0720-25
This light curtain is a safety optical device designed to detect intrusions into hazardous machine zones and provide a protective barrier in industrial settings. It operates as a receiver unit within a multi-beam safety arrangement, intended for use where personnel access must be monitored and stopped rapidly to prevent contact with moving machinery.
Features and Benefits:
• 36-beam array for fine area monitoring and object detection
• 25mm beam resolution for accurate interruption discrimination
• 0.3-20m scanning distance accommodates varied installation spans
• 8ms maximum response time for prompt signal relay to safety controls
• 28.8V maximum supply for compatibility with industrial control systems
• Type 2 safety classification for intermediate-level hazardous-area protection
• 25mm beam resolution for accurate interruption discrimination
• 0.3-20m scanning distance accommodates varied installation spans
• 8ms maximum response time for prompt signal relay to safety controls
• 28.8V maximum supply for compatibility with industrial control systems
• Type 2 safety classification for intermediate-level hazardous-area protection
Applications
• Suitable for guarding access to press operation zones
• Ideal for perimeter protection of robotic workcells
• Used with conveyor interfaces to monitor feed areas
• Can be used for safeguarding loading and unloading stations
• Appropriate for integration in automated packaging lines
• Ideal for perimeter protection of robotic workcells
• Used with conveyor interfaces to monitor feed areas
• Can be used for safeguarding loading and unloading stations
• Appropriate for integration in automated packaging lines
How compact is the receiver for tight mounting spaces?
The receiver profile measures 32mm in width and 38mm in height, enabling installation in confined machine frames.
What protective coverage does the device offer vertically?
The unit provides a protective height of 720mm, defining the monitored vertical zone against intrusions.
How long is the sensing element itself?
The length of the receiver corresponds to 720mm to match the protective height and beam arrangement.
What is the maximum lateral span that can be monitored between transmitter and receiver?
The system supports a maximum protective width of 20m when paired with a suitable transmitter and alignment.
Related links
- Omron F3SG Series Light Curtain Receiver 28 Beam(s), 25 mm Resolution
- Omron F3SG Series Light Curtain Receiver 72 Beam(s), 25 mm Resolution
- Omron F3SG Series Light Curtain Receiver 80 Beam(s), 25 mm Resolution
- Omron F3SG Series Light Curtain Receiver 32 Beam(s), 25 mm Resolution
- Omron F3SG Series Light Curtain Receiver 56 Beam(s), 25 mm Resolution
- Omron F3SG Series Light Curtain Receiver 52 Beam(s), 25 mm Resolution
- Omron F3SG Series Light Curtain Receiver 44 Beam(s), 25 mm Resolution
- Omron F3SG Series Light Curtain Receiver 12 Beam(s), 25 mm Resolution
