LEDVANCE Housing for use with LED Tube, 1.577m Width, Surface Mount Fixing, 68 mm
- RS Stock No.:
- 895-911
- Mfr. Part No.:
- 4099854118159
- Manufacturer:
- LEDVANCE
N
This image is representative of the product range
Subtotal (1 unit)*
SGD171.69
(exc. GST)
SGD187.14
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD171.69 |
*price indicative
- RS Stock No.:
- 895-911
- Mfr. Part No.:
- 4099854118159
- Manufacturer:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| For Use With | LED Tube | |
| Product Type | Housing | |
| Sub Type | Housing | |
| Width | 1.577m | |
| Fixing Method | Surface Mount | |
| Standards/Approvals | UKCA | |
| Length | 68mm | |
| Series | Damp Proof Housing Gen 3 | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
For Use With LED Tube | ||
Product Type Housing | ||
Sub Type Housing | ||
Width 1.577m | ||
Fixing Method Surface Mount | ||
Standards/Approvals UKCA | ||
Length 68mm | ||
Series Damp Proof Housing Gen 3 | ||
- COO (Country of Origin):
- CN
The LEDVANCE lighting solution is a robust and efficient luminaire designed for optimum performance in demanding environments. Its primary function is to provide reliable illumination while ensuring easy installation and long-term sustainability.
Protected to IP65, ensuring resistance against dust and water
Easy and quick installation with toolless setup
Prewired for swift integration of tubular AC LED lamps
Related links
- LEDVANCE Housing for use with LED Tube Surface Mount Fixing, 98 mm
- LEDVANCE Housing for use with LED Tube Surface Mount Fixing, 68 mm
- LEDVANCE Housing for use with LED Tube Surface Mount Fixing, 675 mm
- LEDVANCE Housing for use with LED Tube Surface Mount Fixing, 98 mm
- LEDVANCE Housing for use with LED Tube Surface Mount Fixing, 98 mm
- LEDVANCE Rectangular Surface Mount Kit Type Mount Kit for LED Lamps, 4 mm Fixing Hole Diameter
- LEDVANCE 40998 4050 lm 27 W LED Tube (1168 mm)
- LEDVANCE 40998 3300 lm 22 W LED Tube (230 mm)
