LEDVANCE Housing for use with LED Tube, 1.272m Width, Surface Mount Fixing, 68 mm
- RS Stock No.:
- 895-909
- Mfr. Part No.:
- 4099854118098
- Manufacturer:
- LEDVANCE
N
Subtotal (1 unit)*
SGD143.02
(exc. GST)
SGD155.89
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD143.02 |
*price indicative
- RS Stock No.:
- 895-909
- Mfr. Part No.:
- 4099854118098
- Manufacturer:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| For Use With | LED Tube | |
| Product Type | Housing | |
| Sub Type | Housing | |
| Width | 1.272m | |
| Fixing Method | Surface Mount | |
| Standards/Approvals | UKCA | |
| Length | 68mm | |
| Series | Damp Proof Housing Gen 3 | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
For Use With LED Tube | ||
Product Type Housing | ||
Sub Type Housing | ||
Width 1.272m | ||
Fixing Method Surface Mount | ||
Standards/Approvals UKCA | ||
Length 68mm | ||
Series Damp Proof Housing Gen 3 | ||
- COO (Country of Origin):
- CN
The LEDVANCE luminaire designed for robust illumination, seamlessly integrating into various environments with its Durable and practical structure, ensuring reliable performance in demanding settings.
IP65 rated for superior protection against dust and moisture
Surface mounted for easy installation and versatility
Prewired to Streamline the connection process for tubular AC LED lamps
Constructed from Durable polycarbonate materials for long-lasting use
Accommodates one or two T8 LED tubes for flexible lighting options
Certified to international safety standards including CE and TÜV Rheinland
Related links
- LEDVANCE Housing for use with LED Tube Surface Mount Fixing, 68 mm
- LEDVANCE Housing for use with LED Tube Surface Mount Fixing, 98 mm
- LEDVANCE Housing for use with LED Tube Surface Mount Fixing, 675 mm
- LEDVANCE Housing for use with LED Tube Surface Mount Fixing, 98 mm
- LEDVANCE Housing for use with LED Tube Surface Mount Fixing, 98 mm
- LEDVANCE Rectangular Surface Mount Kit Type Mount Kit for LED Lamps, 4 mm Fixing Hole Diameter
- LEDVANCE 40998 4050 lm 27 W LED Tube (1168 mm)
- LEDVANCE 40998 3300 lm 22 W LED Tube (230 mm)
