Exacompta Beige A4 Letter Tray
- RS Stock No.:
- 861-837
- Mfr. Part No.:
- 113208D
- Manufacturer:
- Exacompta
N
Subtotal (1 pack of 6 units)*
SGD53.49
(exc. GST)
SGD58.30
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD53.49 | SGD8.915 |
*price indicative
- RS Stock No.:
- 861-837
- Mfr. Part No.:
- 113208D
- Manufacturer:
- Exacompta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exacompta | |
| Sub Type | Letter Tray | |
| Product Type | Letter Tray | |
| Paper Size | A4 | |
| Colour | Beige | |
| Material | Plastic | |
| Standards/Approvals | None | |
| Depth | 346mm | |
| Height | 65mm | |
| Width | 255mm | |
| Select all | ||
|---|---|---|
Brand Exacompta | ||
Sub Type Letter Tray | ||
Product Type Letter Tray | ||
Paper Size A4 | ||
Colour Beige | ||
Material Plastic | ||
Standards/Approvals None | ||
Depth 346mm | ||
Height 65mm | ||
Width 255mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
The Exacompta letter tray is a stylish and functional solution designed for efficient document organisation, crafted from sustainable materials with a capacity for A4+ documents.
Constructed from 98% recycled post-consumer plastic, ensuring environmental responsibility
Holds up to 500 sheets of A4+ documents for effective workspace management
Compatible with many existing models, providing versatility in office setups
Stackable design allows for modular arrangement, optimising space usage
