Exacompta Green A4 Letter Tray
- RS Stock No.:
- 861-831
- Mfr. Part No.:
- 67963D
- Manufacturer:
- Exacompta
N
This image is representative of the product range
Subtotal (1 pack of 4 units)*
SGD130.92
(exc. GST)
SGD142.70
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- 3 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD130.92 | SGD32.73 |
*price indicative
- RS Stock No.:
- 861-831
- Mfr. Part No.:
- 67963D
- Manufacturer:
- Exacompta
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exacompta | |
| Product Type | Letter Tray | |
| Sub Type | Letter Tray | |
| Number of Compartments | 3 | |
| Paper Size | A4 | |
| Colour | Green | |
| Material | Carton | |
| Width | 140mm | |
| Standards/Approvals | PEFC certified | |
| Height | 140mm | |
| Depth | 140mm | |
| Select all | ||
|---|---|---|
Brand Exacompta | ||
Product Type Letter Tray | ||
Sub Type Letter Tray | ||
Number of Compartments 3 | ||
Paper Size A4 | ||
Colour Green | ||
Material Carton | ||
Width 140mm | ||
Standards/Approvals PEFC certified | ||
Height 140mm | ||
Depth 140mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MA
Vertical sorter/letter holder 3 compartments in cardboard Aquarel 3 compartments sorter vertical, for envelopes in the formats C5 (220x110mm) and C6 (162x114mm) -The Aquarel line is in beautiful pastel colors, which brings a touch of freshness to your workplace. -Slanted shape for use with different heights of contents and common office utensils. -3 compartments: 1 large compartment 24 cm long (ideal for C5 envelopes), 1 medium-length compartment (ideal for C6 envelopes), 1 sm all compartment that can be used as a pencil case.
The Exacompta Desk Sorter is a sleek and practical solution for organizing your envelopes and documents in style. Perfect for both office and home office use, this elegant letter holder features three compartments: a long compartment (24cm) for DL envelopes, a medium compartment for C6 envelopes, and a small compartment Ideal for pencils or small office supplies. Its simple yet sophisticated design can be easily coordinated with other Aquarel desk accessories and filing products, helping you maintain an organized and stylish workspace.
PEFC certified and therefore comes from sustainably managed forests
Contains recycled content
