Bailey Electric & Electronics bv LED Strip
- RS Stock No.:
- 559-405
- Mfr. Part No.:
- 146802
- Manufacturer:
- Bailey Electric & Electronics bv
Subtotal (1 unit)*
SGD140.76
(exc. GST)
SGD153.43
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 12 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD140.76 |
*price indicative
- RS Stock No.:
- 559-405
- Mfr. Part No.:
- 146802
- Manufacturer:
- Bailey Electric & Electronics bv
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Product Type | LED Strip | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Product Type LED Strip | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Related links
- Bailey Electric & Electronics bv LED Strip
- Bailey Electric & Electronics bv LED Strip, 50 m Length
- Bailey Electric & Electronics bv LED Strip, 5 m Length
- Bailey Electric & Electronics bv 240V White LED Strip
- Bailey Electric & Electronics bv 240V White LED Strip 25000 mm Length
- Bailey Electric & Electronics bv 240V White LED Strip 25000 mm Length
- Bailey Electric & Electronics bv 12V dc White LED Strip 3000 mm Length
- Bailey Electric & Electronics bv 12V dc White LED Strip 3000 mm Length
