Bailey Electric & Electronics bv 240V White LED Strip, 6500K Colour Temp, 25 m Length
- RS Stock No.:
- 559-392
- Mfr. Part No.:
- 146764
- Manufacturer:
- Bailey Electric & Electronics bv
Subtotal (1 unit)*
SGD241.41
(exc. GST)
SGD263.14
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 8 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD241.41 |
*price indicative
- RS Stock No.:
- 559-392
- Mfr. Part No.:
- 146764
- Manufacturer:
- Bailey Electric & Electronics bv
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| LED Colour | White | |
| Product Type | LED Strip | |
| Strip Length | 25m | |
| Voltage | 240V | |
| Number of LEDs Per Metre | 420 | |
| Colour Temperature | 6500K | |
| IP Rating | IP65 | |
| Typical Luminous Flux lm/m | 420lm | |
| Flexible/Rigid | Yes | |
| Series | Robust LED rope | |
| Standards/Approvals | IEC II | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
LED Colour White | ||
Product Type LED Strip | ||
Strip Length 25m | ||
Voltage 240V | ||
Number of LEDs Per Metre 420 | ||
Colour Temperature 6500K | ||
IP Rating IP65 | ||
Typical Luminous Flux lm/m 420lm | ||
Flexible/Rigid Yes | ||
Series Robust LED rope | ||
Standards/Approvals IEC II | ||
- COO (Country of Origin):
- CN
Related links
- Bailey Electric & Electronics bv 240V White LED Strip 25000 mm Length
- RS PRO 24V White LED Strip 5m Length
- RS PRO 24V White LED Strip 2.5m Length
- Osram 24V dc White LED Strip 5000 mm Length
- RS PRO 5V dc White LED Strip 1 m Length
- Intelligent LED Solutions 10.5V 6500K Colour Temp
- Intelligent LED Solutions White ILR-ON10-ULWH-SC201-WIR200. 41.3V LED Strip 25 mm
- Bailey Electric & Electronics bv 240V White LED Strip
