MEAN WELL IP65 1 Output LED Driver, 40V, 80 W, 2.3A Potentiometer LED Driver
- RS Stock No.:
- 938-789
- Mfr. Part No.:
- HLG-80H-36A
- Manufacturer:
- MEAN WELL
N
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 938-789
- Mfr. Part No.:
- HLG-80H-36A
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Output Voltage | 40V | |
| Maximum Output Power | 80W | |
| Input Voltage | 305V ac | |
| Mount Type | Panel Mount | |
| Sub Type | LED Driver | |
| Dimming Operation | Potentiometer | |
| Input Voltage Type | AC/DC | |
| Terminal Type | Wire | |
| IP Rating | IP65 | |
| Driver Current | 2.3A | |
| LED Voltage | 36V | |
| Operating Modes | Constant Current/Constant Voltage | |
| Number of Outputs | 1 | |
| Series | HLG | |
| Standards/Approvals | CE | |
| Configuration | Enclosed | |
| Primary Type | LED | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Output Voltage 40V | ||
Maximum Output Power 80W | ||
Input Voltage 305V ac | ||
Mount Type Panel Mount | ||
Sub Type LED Driver | ||
Dimming Operation Potentiometer | ||
Input Voltage Type AC/DC | ||
Terminal Type Wire | ||
IP Rating IP65 | ||
Driver Current 2.3A | ||
LED Voltage 36V | ||
Operating Modes Constant Current/Constant Voltage | ||
Number of Outputs 1 | ||
Series HLG | ||
Standards/Approvals CE | ||
Configuration Enclosed | ||
Primary Type LED | ||
- COO (Country of Origin):
- CN
The MEAN WELL LED driver is a reliable 80W constant voltage and constant current solution, designed to efficiently operate within a wide input voltage range of 90 to 305VAC, ensuring optimal performance for various LED lighting applications.
High efficiency of up to 91%, ensuring reduced power consumption
Supports wide operating temperature from -40℃ to +80℃ for versatile use
Offers IP67/IP65 protection, suitable for both indoor and outdoor installations
Includes adjustable output current via built-in potentiometer for flexibility
Related links
- MEAN WELL IP65 1 Output LED Driver 150 W, 4.2A Potentiometer LED Driver
- MEAN WELL IP65 1 Output LED Driver 80 W, 4A Potentiometer LED Driver
- MEAN WELL IP65 1 Output LED Driver 80 W, 350mA Potentiometer LED Driver
- MEAN WELL IP65 1 Output LED Driver 60 W, 5A Potentiometer LED Driver
- MEAN WELL IP65 1 Output LED Driver 81.6 W, 3.4A Potentiometer LED Driver
- MEAN WELL IP65 1 Output LED Driver 81.6 W, 1.7A Potentiometer LED Driver
- MEAN WELL IP65 1 Output LED Driver 122.4 W, 3.4A Potentiometer LED Driver
- MEAN WELL IP65 1 Output LED Driver 187.2 W, 5.2A Potentiometer LED Driver
