MEAN WELL IP65 1 Output LED Driver, 40V, 150 W, 4.2A Potentiometer LED Driver
- RS Stock No.:
- 938-776
- Mfr. Part No.:
- HLG-150H-36A
- Manufacturer:
- MEAN WELL
N
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 938-776
- Mfr. Part No.:
- HLG-150H-36A
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Output Voltage | 40V | |
| Maximum Output Power | 150W | |
| Input Voltage | 305V ac | |
| Mount Type | Panel Mount | |
| Sub Type | LED Driver | |
| Dimming Operation | Potentiometer | |
| Input Voltage Type | AC/DC | |
| Terminal Type | Wire | |
| IP Rating | IP65 | |
| Driver Current | 4.2A | |
| Operating Modes | Constant Current/Constant Voltage | |
| LED Voltage | 36V | |
| Series | HLG | |
| Standards/Approvals | CE | |
| Number of Outputs | 1 | |
| Configuration | Enclosed | |
| Primary Type | LED | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Output Voltage 40V | ||
Maximum Output Power 150W | ||
Input Voltage 305V ac | ||
Mount Type Panel Mount | ||
Sub Type LED Driver | ||
Dimming Operation Potentiometer | ||
Input Voltage Type AC/DC | ||
Terminal Type Wire | ||
IP Rating IP65 | ||
Driver Current 4.2A | ||
Operating Modes Constant Current/Constant Voltage | ||
LED Voltage 36V | ||
Series HLG | ||
Standards/Approvals CE | ||
Number of Outputs 1 | ||
Configuration Enclosed | ||
Primary Type LED | ||
- COO (Country of Origin):
- CN
The MEAN WELL LED driver designed for constant voltage and constant current output, enabling optimal performance in various applications across both indoor and outdoor environments.
Operates efficiently from 90 to 305VAC with a power factor of 0.98
Provides a constant current range of 18 to 36V and is adjustable for A/AB-Type configurations
Equipped with IP65/IP67 rating for outdoor and wet environments
Fanless design ensures silent operation and extends product lifespan
Related links
- MEAN WELL IP65 1 Output LED Driver 150 W, 12.5A Potentiometer LED Driver
- MEAN WELL IP65 1 Output LED Driver 150 W, 10A Potentiometer LED Driver
- MEAN WELL IP65 1 Output LED Driver 80 W, 2.3A Potentiometer LED Driver
- MEAN WELL IP65 1 Output LED Driver 151.2 W, 12.5A Potentiometer LED Driver
- MEAN WELL IP67 1 Output LED Driver 150 W 1/10 V LED Driver
- MEAN WELL IP67 1 Output LED Driver 151.2 W, 4.2A 1 to 10 V PWM Resistance LED Driver
- MEAN WELL IP65 20V 7.5A 3 in 1 Dimming LED Driver
- MEAN WELL IP67 54V 2.8A 3 in 1 Dimming LED Driver
