MEAN WELL IP67 1 Output LED Driver, 53V, 40 W, 840mA LED Driver
- RS Stock No.:
- 938-784
- Mfr. Part No.:
- HLG-40H-48
- Manufacturer:
- MEAN WELL
N
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 938-784
- Mfr. Part No.:
- HLG-40H-48
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Output Voltage | 53V | |
| Maximum Output Power | 40W | |
| Input Voltage | 305V ac | |
| Mount Type | Panel Mount | |
| Sub Type | LED Driver | |
| Dimming Operation | No | |
| Terminal Type | Wire | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP67 | |
| Driver Current | 840mA | |
| LED Voltage | 48V | |
| Operating Modes | Constant Current/Constant Voltage | |
| Number of Outputs | 1 | |
| Series | HLG | |
| Standards/Approvals | CE | |
| Configuration | Enclosed | |
| Primary Type | LED | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Output Voltage 53V | ||
Maximum Output Power 40W | ||
Input Voltage 305V ac | ||
Mount Type Panel Mount | ||
Sub Type LED Driver | ||
Dimming Operation No | ||
Terminal Type Wire | ||
Input Voltage Type AC/DC | ||
IP Rating IP67 | ||
Driver Current 840mA | ||
LED Voltage 48V | ||
Operating Modes Constant Current/Constant Voltage | ||
Number of Outputs 1 | ||
Series HLG | ||
Standards/Approvals CE | ||
Configuration Enclosed | ||
Primary Type LED | ||
- COO (Country of Origin):
- CN
The MEAN WELL LED driver designed for consistent voltage and current output, enhancing performance across various lighting applications. Its reliability and efficiency make it Ideal for outdoor and indoor installations.
Features a constant voltage and constant current mode for flexible use
Integrated metal housing ensures durability and optimal thermal management
IP67 rating allows for safe outdoor operation under wet conditions
Built-in potentiometer enables adjustable voltage and current output
High efficiency of up to 89.5% guarantees low energy consumption
Related links
- MEAN WELL IP67 1 Output LED Driver 40.32 W, 840mA LED Driver
- MEAN WELL IP67 5 Output LED Driver 40.32 W, 840mA LED Driver
- MEAN WELL IP67 1 Output LED Driver 20.2 W, 840mA LED Driver
- MEAN WELL IP67 1 Output LED Driver 100 W, 2A LED Driver
- MEAN WELL IP65 15V 2.67A 3 in 1 Dimming LED Driver
- MEAN WELL IP65 1 Output LED Driver 40 W, 2.67A Potentiometer LED Driver
- MEAN WELL IP65 42V 960mA 3 in 1 Dimming LED Driver
- MEAN WELL IP65 12V 3.33A 3 in 1 Dimming LED Driver
