MEAN WELL IP42 1 Output LED Driver, 38V, 40 W, 1.05A LED Driver
- RS Stock No.:
- 934-516
- Mfr. Part No.:
- PLD-40-1050B
- Manufacturer:
- MEAN WELL
N
Subtotal (1 unit)*
SGD26.18
(exc. GST)
SGD28.54
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | SGD26.18 |
*price indicative
- RS Stock No.:
- 934-516
- Mfr. Part No.:
- PLD-40-1050B
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Output Voltage | 38V | |
| Maximum Output Power | 40W | |
| Input Voltage | 295V ac | |
| Mount Type | Panel Mount | |
| Sub Type | LED Driver | |
| Input Voltage Type | AC/DC | |
| Terminal Type | Wire | |
| IP Rating | IP42 | |
| LED Voltage | 38V | |
| Driver Current | 1.05A | |
| Standards/Approvals | CE | |
| Series | PLD | |
| Number of Outputs | 1 | |
| Configuration | Enclosed | |
| Primary Type | LED | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Output Voltage 38V | ||
Maximum Output Power 40W | ||
Input Voltage 295V ac | ||
Mount Type Panel Mount | ||
Sub Type LED Driver | ||
Input Voltage Type AC/DC | ||
Terminal Type Wire | ||
IP Rating IP42 | ||
LED Voltage 38V | ||
Driver Current 1.05A | ||
Standards/Approvals CE | ||
Series PLD | ||
Number of Outputs 1 | ||
Configuration Enclosed | ||
Primary Type LED | ||
- COO (Country of Origin):
- CN
The MEAN WELL high-efficiency LED power supply designed for a variety of applications. Its robust features ensure reliable performance and longevity in demanding environments.
Built-in Active PFC function enhances efficiency
Constant current design supports stable LED operation
Short circuit and over-temperature protections ensure safety
IP42 design makes it suitable for diverse fixture applications
High reliability with a lifespan exceeding 4826 hours
Three-year warranty provides peace of mind
Related links
- MEAN WELL IP42 1 Output LED Driver 25 W, 1.05A LED Driver
- MEAN WELL IP30 5 Output LED Driver 38 V 1.05A LED Driver
- MEAN WELL IP42 1 Output LED Driver 60 W 3 in 1
- MEAN WELL IP42 1 Output LED Driver 40 W 3 in 1
- MEAN WELL IP30 5 Output LED Driver 57 V 1.05A LED Driver
- MEAN WELL 1 Output LED Driver 16 W, 1.05A LED Driver
- MEAN WELL IP42 1 Output LED Driver 40 W, 1.75A LED Driver
- MEAN WELL IP42 1 Output LED Driver 43 V 1.4A Single Output LED Power Supply
