MEAN WELL IP42 1 Output LED Driver, 35V, 25 W, 1.05A LED Driver
- RS Stock No.:
- 934-506
- Mfr. Part No.:
- PCD-25-1050B
- Manufacturer:
- MEAN WELL
N
Subtotal (1 unit)*
SGD22.99
(exc. GST)
SGD25.06
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- 11 unit(s) shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD22.99 |
*price indicative
- RS Stock No.:
- 934-506
- Mfr. Part No.:
- PCD-25-1050B
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 35V | |
| Product Type | LED Driver | |
| Maximum Output Power | 25W | |
| Input Voltage | 230V ac | |
| Mount Type | Panel Mount | |
| Sub Type | LED Driver | |
| Terminal Type | Wire | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP42 | |
| LED Voltage | 24V | |
| Driver Current | 1.05A | |
| Standards/Approvals | CE | |
| Number of Outputs | 1 | |
| Series | PCD | |
| Configuration | Enclosed | |
| Primary Type | LED | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 35V | ||
Product Type LED Driver | ||
Maximum Output Power 25W | ||
Input Voltage 230V ac | ||
Mount Type Panel Mount | ||
Sub Type LED Driver | ||
Terminal Type Wire | ||
Input Voltage Type AC/DC | ||
IP Rating IP42 | ||
LED Voltage 24V | ||
Driver Current 1.05A | ||
Standards/Approvals CE | ||
Number of Outputs 1 | ||
Series PCD | ||
Configuration Enclosed | ||
Primary Type LED | ||
- COO (Country of Origin):
- CN
The MEAN WELL power supply offers a robust solution for powering LED applications, ensuring stable performance in variable conditions. Its design focuses on delivering consistent output current, catering specifically to dimmable LED requirements.
Operates with a rated current of 1050mA, providing efficient power delivery
Features AC phase-cut dimming compatibility with select TRIAC dimmers
Includes built-in protections against short circuits and over-temperature conditions
Related links
- MEAN WELL IP42 1 Output LED Driver 40 W, 1.05A LED Driver
- MEAN WELL IP42 5 Output LED Driver 36 V 700mA LED Driver
- MEAN WELL IP42 1 Output LED Driver 40 W, 1.75A LED Driver
- MEAN WELL IP42 5 Output LED Driver 18 V 1.4A LED Driver
- MEAN WELL IP30 5 Output LED Driver 38 V 1.05A LED Driver
- MEAN WELL 1 Output LED Driver 16 W, 1.05A LED Driver
- MEAN WELL IP30 5 Output LED Driver 57 V 1.05A LED Driver
- MEAN WELL IP42 1 Output LED Driver 60 W 3 in 1
