LA-601EL ROHM LED LED Display, CC Orange 90 mcd RH DP 14.6mm
- RS Stock No.:
- 168-2412
- Mfr. Part No.:
- LA-601EL
- Manufacturer:
- ROHM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 168-2412
- Mfr. Part No.:
- LA-601EL
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Display Type | LED | |
| Number of Characters | 1 | |
| LED Colours | Orange | |
| Number of Segments | 7 | |
| Dominant Wavelength | 610 nm | |
| Character Width | 8.3mm | |
| Character Height | 14.6mm | |
| Common Connection | Cathode | |
| Mounting Type | Through Hole | |
| External Width | 12.5mm | |
| External Dimensions | 12.5 x 19 x 8mm | |
| External Height | 8mm | |
| External Depth | 19mm | |
| Luminous Intensity | 90 mcd | |
| Colour of Face | Black | |
| Forward Voltage | 2.6 V | |
| Power Dissipation | 520mW | |
| Minimum Operating Temperature | -25°C | |
| Forward Current | 25mA | |
| Decimal Orientation | Right Side | |
| Operating Temperature Range | -25 → +75°C | |
| Maximum Operating Temperature | +75°C | |
| For Use With | General Electronic Equipments | |
| Series | LA-601L | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Display Type LED | ||
Number of Characters 1 | ||
LED Colours Orange | ||
Number of Segments 7 | ||
Dominant Wavelength 610 nm | ||
Character Width 8.3mm | ||
Character Height 14.6mm | ||
Common Connection Cathode | ||
Mounting Type Through Hole | ||
External Width 12.5mm | ||
External Dimensions 12.5 x 19 x 8mm | ||
External Height 8mm | ||
External Depth 19mm | ||
Luminous Intensity 90 mcd | ||
Colour of Face Black | ||
Forward Voltage 2.6 V | ||
Power Dissipation 520mW | ||
Minimum Operating Temperature -25°C | ||
Forward Current 25mA | ||
Decimal Orientation Right Side | ||
Operating Temperature Range -25 → +75°C | ||
Maximum Operating Temperature +75°C | ||
For Use With General Electronic Equipments | ||
Series LA-601L | ||
5 packaged of character height 8mm, 10.16mm, 13mm, 14.6mm and 25.4mm are in lineup. Blue-color emission types are available for packages of character height 8mm, 10.16mm and 14.6mm.
Character Height is 25.4mm
DIP Type
Cathode Common Type
DIP Type
Cathode Common Type
Related links
- LAP-401DN ROHM LED LED Display, CC Orange 250 mcd RH DP 10.2mm
- LAP-601VB ROHM LED Display, CA Red 36 mcd RH DP 14.6mm
- LAP-301VB ROHM LED LED Display, CA Red 36 mcd RH DP 8mm
- LAP-301MB ROHM LED LED Display, CA Green 100 mcd RH DP 8mm
- LAP-301VL ROHM 7-Segment LED Display, CC Red 36 mcd RH DP 8mm
- TDSO5160 Vishay 7-Segment LED Display, CC Red-Orange 5 mcd RH DP 13mm
- SC05-11SRWA Kingbright 7-Segment LED Display, CC Red 34 mcd RH DP 12.7mm
- SC40-18SYKWA Kingbright 7-Segment LED Display, CC Yellow 450 mcd RH DP 101mm
