LAP-301VL ROHM 7-Segment LED Display, CC Red 36 mcd RH DP 8mm
- RS Stock No.:
- 124-6759
- Mfr. Part No.:
- LAP-301VL
- Manufacturer:
- ROHM
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 124-6759
- Mfr. Part No.:
- LAP-301VL
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Display Type | 7-Segment | |
| Number of Characters | 1 | |
| LED Colours | Red | |
| Number of Segments | 7 | |
| Dominant Wavelength | 650 nm | |
| Character Width | 4mm | |
| Character Height | 8mm | |
| Common Connection | Cathode | |
| Mounting Type | Through Hole | |
| External Depth | 5mm | |
| External Height | 11mm | |
| External Width | 7mm | |
| External Dimensions | 7 x 5 x 11mm | |
| Luminous Intensity | 36 mcd | |
| Colour of Face | Black | |
| Forward Voltage | 1.9 V | |
| Power Dissipation | 448mW | |
| Operating Temperature Range | -25 → +75°C | |
| Forward Current | 20mA | |
| Series | LAP-301 B/L | |
| Minimum Operating Temperature | -25°C | |
| Decimal Orientation | Right Side | |
| Maximum Operating Temperature | +75°C | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Display Type 7-Segment | ||
Number of Characters 1 | ||
LED Colours Red | ||
Number of Segments 7 | ||
Dominant Wavelength 650 nm | ||
Character Width 4mm | ||
Character Height 8mm | ||
Common Connection Cathode | ||
Mounting Type Through Hole | ||
External Depth 5mm | ||
External Height 11mm | ||
External Width 7mm | ||
External Dimensions 7 x 5 x 11mm | ||
Luminous Intensity 36 mcd | ||
Colour of Face Black | ||
Forward Voltage 1.9 V | ||
Power Dissipation 448mW | ||
Operating Temperature Range -25 → +75°C | ||
Forward Current 20mA | ||
Series LAP-301 B/L | ||
Minimum Operating Temperature -25°C | ||
Decimal Orientation Right Side | ||
Maximum Operating Temperature +75°C | ||
- COO (Country of Origin):
- CN
Related links
- LAP-301VB ROHM LED LED Display, CA Red 36 mcd RH DP 8mm
- SC05-11SRWA Kingbright 7-Segment LED Display, CC Red 34 mcd RH DP 12.7mm
- TDSO5160 Vishay 7-Segment LED Display, CC Red-Orange 5 mcd RH DP 13mm
- LAP-601VB ROHM LED Display, CA Red 36 mcd RH DP 14.6mm
- SC40-18SYKWA Kingbright 7-Segment LED Display, CC Yellow 450 mcd RH DP 101mm
- KCSC03-123 Kingbright 7-Segment LED Display, CC Green 12 mcd RH DP 7.6mm
- LAP-301MB ROHM LED LED Display, CA Green 100 mcd RH DP 8mm
- LAP-401DN ROHM LED LED Display, CC Orange 250 mcd RH DP 10.2mm
