Philips MASTER E14 GLS LED Candle Bulb 8 W(60W), 2200 K, 2700 K, Warm Glow, B40 shape
- RS Stock No.:
- 231-7052
- Mfr. Part No.:
- 929002491702
- Manufacturer:
- Philips Lighting
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 231-7052
- Mfr. Part No.:
- 929002491702
- Manufacturer:
- Philips Lighting
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Philips Lighting | |
| Select all | ||
|---|---|---|
Brand Philips Lighting | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Philips Lighting LED candle delivers incandescent like sparkling light effects, it is ideal for general and decorative lighting in the hospitality industry as well as in home environments. They produce a beautiful sparkling warm light that delivers huge energy savings and minimizes maintenance cost. It is 8 watt bulb provides 60 W equivalent wattage and comes in B27 shape.
It is EU RoHS compliant
It provides 25000 h nominal lifetime
It comes with E14 cap base
It provides 25000 h nominal lifetime
It comes with E14 cap base
Related links
- Philips Lighting Master E14 GLS LED Candle Lamp 5.5 W(40 W) 2700 P48 shape
- Philips Lighting Master E14 GLS LED Candle Lamp 8 W(60 W) 2700 P50 shape
- Philips Lighting Master E14 GLS LED Candle Lamp 2.8 W(25 W) 2700 P48 shape
- Philips Lighting Master E14 LED Bulbs 5.9 W(60 W) 2200 K Candle shape
- Philips Lighting Master B22 GLS LED Candle Lamp 5.5 W(40 W) 2700 B38 shape
- Philips MASTER E27 LED Bulbs 5.9 W(60W) Warm Glow, Bulb shape
- Philips Lighting Classic E14 GLS LED Candle Lamp 3.4 W(40 W) Warm Glow, P45 shape
- Philips Lighting Master E14 LED Bulbs 2.5 W(25 W) Warm Glow, Candle shape
