Schneider Electric Harmony XB4 BA9S Bulb, Green

N

Subtotal (1 pack of 10 units)*

SGD282.80

(exc. GST)

SGD308.25

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +SGD282.80SGD28.28

*price indicative

RS Stock No.:
871-157
Mfr. Part No.:
DL1CJ0483
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Lamp Base/Socket

BA9S

Product Type

Bulb

Series

Harmony XB4

Colour

Green

Voltage

48V ac, 48V ac

Length

1in

COO (Country of Origin):
FR
The Schneider Electric high-performance LED lamp delivers reliable illumination for control and signalling devices, specially designed with a BA 9s fitting, operating on a versatile 48 V AC/DC voltage range.

Compatible with the Harmony XB4 product family

Green signal colour enhances visibility in various environments

Lightweight design ensures minimal impact on fixtures

Complies with EU-RoHS directives for environmental safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy