ARC GROUP L602712 LED Bulbs 10 W(75 W), 3000K, White, Bulb shape
- RS Stock No.:
- 671-452
- Mfr. Part No.:
- L602712
- Manufacturer:
- ARC GROUP
N
Subtotal (1 unit)*
SGD236.78
(exc. GST)
SGD258.09
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD236.78 |
*price indicative
- RS Stock No.:
- 671-452
- Mfr. Part No.:
- L602712
- Manufacturer:
- ARC GROUP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ARC GROUP | |
| Product Type | LED Bulbs | |
| Power | 10W | |
| Series | L602712 | |
| Incandescent Equivalent Wattage | 75W | |
| Dimmable | No | |
| Lamp Shape | Bulb | |
| Colour Temperature | 3000K | |
| Colour | White | |
| Voltage | 230V | |
| Lifespan | 5year | |
| Standards/Approvals | CE | |
| Length | 60mm | |
| Select all | ||
|---|---|---|
Brand ARC GROUP | ||
Product Type LED Bulbs | ||
Power 10W | ||
Series L602712 | ||
Incandescent Equivalent Wattage 75W | ||
Dimmable No | ||
Lamp Shape Bulb | ||
Colour Temperature 3000K | ||
Colour White | ||
Voltage 230V | ||
Lifespan 5year | ||
Standards/Approvals CE | ||
Length 60mm | ||
- COO (Country of Origin):
- CN
The ARC GROUP LED lamp comes with a standard E27 base and is MADE from Durable PC material with a stainless steel base. It features energy-efficient SMD LEDs that consume only 10W while delivering brightness equivalent to a 75W incandescent bulb. The lamp produces 1055 lumens of warm white light at 3000K, offering a cozy ambiance. Its frosted glass and wide 200° beam angle ensure even light distribution, making it suitable for various indoor applications.
Durable construction with PC and inox base
Frosted glass for soft, glare-free illumination
Wide 200° beam angle for broad coverage
Operates on 230V and 50Hz power supply
Related links
- ARC GROUP L602212 LED Bulbs 11 W(75 W) White, Bulb shape
- SEEREP WLH1010 E27 LED Bulbs 5 W(75 W) Warm White, Bulb shape
- Philips Lighting MAS E27 LED GLS Bulb 5.2 W(75 W) White, A70 shape
- Orbitec A60 E27 LED GLS Bulb 10 W(60 W) Warm White, Standard shape
- Orbitec A60 B22 LED GLS Bulb 10 W(60 W) Warm White, Standard shape
- ARC GROUP L305GU LED Bulbs 4.9 W(35 W) White
- SHOT E27 GLS LED Bulb E27 GLS LED Lamp 10 W(75 W) Cool White, Bulb shape
- SHOT E27 GLS LED Bulb E27 GLS LED Lamp 10 W(75 W) Warm White, Bulb shape
