ARC GROUP L305GU LED Bulbs 4.9 W(35 W), 3000K, White

N

Subtotal (1 box of 2 units)*

SGD191.00

(exc. GST)

SGD208.19

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +SGD191.00SGD95.50

*price indicative

RS Stock No.:
671-449
Mfr. Part No.:
L305GU
Manufacturer:
ARC GROUP
Find similar products by selecting one or more attributes.
Select all

Brand

ARC GROUP

Product Type

LED Bulbs

Power

4.9W

Incandescent Equivalent Wattage

35W

Series

L305GU

Dimmable

No

Colour

White

Colour Temperature

3000K

Voltage

230V

Lifespan

5year

Length

50mm

Standards/Approvals

CE

COO (Country of Origin):
CN
The ARC GROUP LED lamp features a GU10 base with a sturdy PC and stainless steel body. It delivers bright, energy-efficient lighting using 4.9W power while matching the output of a 35W traditional bulb. The frosted glass creates soft, even light with a wide 120° beam angle, perfect for cozy warm white illumination at 3000K.

Produces 400 lumens of bright light output.

Features frosted glass for soft, even light distribution.

Offers a wide 120° beam angle for broad coverage.

Emits warm white light at 3000K color temperature.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy