DeWALT DWB6800‑B1 20V Cordless Blower
- RS Stock No.:
- 799-265
- Mfr. Part No.:
- DWB6800-B1
- Manufacturer:
- DeWALT
N
Subtotal (1 unit)*
SGD90.50
(exc. GST)
SGD98.64
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD90.50 |
*price indicative
- RS Stock No.:
- 799-265
- Mfr. Part No.:
- DWB6800-B1
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Blower | |
| Voltage | 20V | |
| Model Number | DWB6800‑B1 | |
| Corded/Cordless | Cordless | |
| Noise Level | 79dBA | |
| Plug Type | DC | |
| Weight | 2.7kg | |
| Maximum Air Flow | 4.5m³/min | |
| Standards/Approvals | CE | |
| Battery Capacity | 3.4Ah | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Blower | ||
Voltage 20V | ||
Model Number DWB6800‑B1 | ||
Corded/Cordless Cordless | ||
Noise Level 79dBA | ||
Plug Type DC | ||
Weight 2.7kg | ||
Maximum Air Flow 4.5m³/min | ||
Standards/Approvals CE | ||
Battery Capacity 3.4Ah | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- DeWALT 1/2 in 20V Cordless Impact Wrench
- DeWALT DCK2050P1E1T-B1 20V Cordless Power Tool Kit
- DeWALT DCV100 18V Cordless Leaf Blower
- Makita UB002GZ01 40V Cordless Blower
- Makita AS001GZ05 40V Cordless Blower
- Makita DUB362 36V Cordless Blower
- Makita DUB186RT 18V Cordless Blower
- Makita DUB184RT 18V Cordless Blower
