Makita LXT Lawnmower Battery

N

This image is representative of the product range

Subtotal (1 unit)*

SGD375.14

(exc. GST)

SGD408.90

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD375.14

*price indicative

RS Stock No.:
867-129
Mfr. Part No.:
DLM330Z
Manufacturer:
Makita
Find similar products by selecting one or more attributes.
Select all

Brand

Makita

Power Type

Battery

Product Type

Lawnmower

Battery Voltage

18V

Maximum Speed

4300rpm

Series

LXT

Plug Type

Cordless

RoHS Status: Exempt

COO (Country of Origin):
CN
The Makita lawn mower is a battery-powered solution designed for efficient grass cutting in small gardens, featuring a lightweight plastic cutting deck that enhances manoeuvrability and ease of storage.

Nominal battery voltage of 18V provides reliable power

Soft start mechanism ensures smooth start-ups for easy operation

Low noise level facilitates use in residential areas and public spaces

Compact grass catcher allows for space-saving vertical storage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy