Fristads White Unisex Lab Coat M Reusable
- RS Stock No.:
- 689-230
- Mfr. Part No.:
- 113841-900-406
- Manufacturer:
- Fristads
N
This image is representative of the product range
Subtotal (1 unit)*
SGD67.24
(exc. GST)
SGD73.29
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD67.24 |
*price indicative
- RS Stock No.:
- 689-230
- Mfr. Part No.:
- 113841-900-406
- Manufacturer:
- Fristads
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fristads | |
| Colour | White | |
| Product Type | Lab Coat | |
| Size | M | |
| Reusable/Disposable | Reusable | |
| Gender | Unisex | |
| Application | Food Processing | |
| Material | 35% Cotton, 65% Polyester | |
| Number of Pockets | 1 | |
| Standards/Approvals | OEKO-TEX | |
| Select all | ||
|---|---|---|
Brand Fristads | ||
Colour White | ||
Product Type Lab Coat | ||
Size M | ||
Reusable/Disposable Reusable | ||
Gender Unisex | ||
Application Food Processing | ||
Material 35% Cotton, 65% Polyester | ||
Number of Pockets 1 | ||
Standards/Approvals OEKO-TEX | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LA
The Fristads Food Short Coat is meticulously designed to meet the demanding environment of food industry professionals. Crafted from a robust blend of 65% polyester and 35% cotton, it ensures durability while maintaining comfort. This coat meets the DIN 10524 standard, making it an excellent choice for hygiene-focused settings. Its adjustable cuffs and practical inside pocket are tailored for convenience, while the option for subliminal transfer or embroidery adds a personal touch to your workwear. Approved as leasing laundry-tested according to ISO 15797 and OEKO-TEX certified, this garment stands out for its quality and commitment to safety.
Includes a practical inside pocket for storage of essentials
Allows zone marking possible with subliminal transfer or embroidery
Leasing laundry tested according to ISO 15797 for reliable durability
OEKO TEX certified ensuring harmlessness to human health
Constructed with a lightweight yet robust material at 245 g/m²
Related links
- Fristads White Unisex Lab Coat M Reusable
- Fristads White Unisex Lab Coat S Reusable
- Fristads White Unisex Lab Coat 4XL Reusable
- Fristads White Unisex Lab Coat 2XS Reusable
- Fristads White Unisex Lab Coat 2XL Reusable
- Fristads White Unisex Lab Coat L Reusable
- Fristads White Unisex Lab Coat 3XL Reusable
- Fristads White Unisex Lab Coat XL Reusable
