3M White Unisex Lab Coat 2XL
- RS Stock No.:
- 650-007
- Mfr. Part No.:
- 7000089697
- Manufacturer:
- 3M
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 650-007
- Mfr. Part No.:
- 7000089697
- Manufacturer:
- 3M
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Colour | White | |
| Product Type | Lab Coat | |
| Size | 2XL | |
| Gender | Unisex | |
| Closure Type | Front Zip | |
| Quantity Per Package | 50Per Pack | |
| Material | Polypropylene | |
| Resistance Features | Breathable, Anti-Static | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Colour White | ||
Product Type Lab Coat | ||
Size 2XL | ||
Gender Unisex | ||
Closure Type Front Zip | ||
Quantity Per Package 50Per Pack | ||
Material Polypropylene | ||
Resistance Features Breathable, Anti-Static | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The 3M Visitors Coat 4400 is made of soft, breathable polypropylene and is ideal for hygiene applications. The 3M™ Visitor Coat 4400 is designed to help protect the wearer against non-hazardous dusts and non-hazardous light liquid splashes where the garment covers. It is made from the same fabric as the 3M™ Coverall 4500 making it soft, breathable and extremely comfortable to wear. This product is CE Category I for use in low risk applications such as general maintenance, catering, electronics manufacturing and laboratories.
Visitors coat made from lightweight and breathable material
Anti-static treated
Front zip fastener
Internal pocket
Elastic cuffs
Breathable material to help reduce heat build up and promote comfortable wear