Tajima Electronics Knife Blade, 10 per Package
- RS Stock No.:
- 648-358
- Mfr. Part No.:
- TALB50CD
- Manufacturer:
- Tajima Electronics
Subtotal (1 unit)*
SGD10.61
(exc. GST)
SGD11.56
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD10.61 |
*price indicative
- RS Stock No.:
- 648-358
- Mfr. Part No.:
- TALB50CD
- Manufacturer:
- Tajima Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tajima Electronics | |
| Product Type | Blade | |
| Blade Type | Knife Blade | |
| Number of Pieces | 10 | |
| Blade Length | 18mm | |
| Select all | ||
|---|---|---|
Brand Tajima Electronics | ||
Product Type Blade | ||
Blade Type Knife Blade | ||
Number of Pieces 10 | ||
Blade Length 18mm | ||
RoHS Status: Exempt
The Proteus Equipment Endura Snap Blades are premium 18mm cutter blades with a razor-sharp cutting edge. They are suitable for us with cutter knife model LC620. The pack contains 10 blades, making it convenient for various cutting tasks.
Good for cutting plywood, lumber, wallpaper, film, sealing compound, and floor coating
Ideal for cutting drywall, cardboard, and leather
Related links
- Tajima Electronics Knife Blade, 10 per Package
- Tajima Electronics Knife Blade, 50 per Package
- Irwin Flat Safety Knife Blade, 10 per Package
- Stanley Flat Safety Knife Blade, 10 per Package
- Stanley FatMax Flat Safety Knife Blade, 10 per Package
- RS PRO Steel Flat Safety Knife Blade, 10 per Package
- RS PRO Carbon Steel Flat Safety Knife Blade, 10 per Package
- Facom Flat Safety Knife Blade 19 mm, 10 per Package
